Taiyo Yuden NR4012T150M
| Manufacturer | |
| MPN | NR4012T150M |
| LCSC Part # | C2041535 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 600mA 480mΩ SMD,4x4mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4x4mm | |
| Current Rating | 600mA | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 480mΩ | |
| Current - Saturation(Isat) | 560mA | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4x4mm | |
| Current Rating | 600mA | |
| Inductance | 15uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 480mΩ | |
| Current - Saturation(Isat) | 560mA | |
| Type | - |
Report an ErrorShow similar products (0) >
In-Stock: 40
40 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3156 | $ 0.32 |
| 10+ | $ 0.3091 | $ 3.09 |
| 30+ | $ 0.3043 | $ 9.13 |
| 100+ | $ 0.2995 | $ 29.95 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4x4mm | |
| Current Rating | 600mA | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 480mΩ | |
| Current - Saturation(Isat) | 560mA | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4x4mm | |
| Current Rating | 600mA | |
| Inductance | 15uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 480mΩ | |
| Current - Saturation(Isat) | 560mA | |
| Type | - |
Report an ErrorShow similar products (0) >
C2041535 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

