muRata LQP03HQ1N0W02D
| Manufacturer | |
| Mfr. Part # | LQP03HQ1N0W02D |
| LCSC Part # | C2041448 |
| Package | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 1nH 1.1A 40mΩ 0201 |
| Description | 1.1A 1nH 40mΩ Thick Film Inductor 0201 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
9,820 
9,820
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0691 | $ 0.69 |
100+ | $ 0.0565 | $ 5.65 |
300+ | $ 0.0502 | $ 15.06 |
1,000+ | $ 0.0454 | $ 45.40 |
5,000+ | $ 0.0416 | $ 208.00 |
15,000+ | $ 0.0398 | $ 597.00 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$