WIMA FKP2D003301D00JSC9
| Manufacturer | |
| Mfr. Part # | FKP2D003301D00JSC9 |
| LCSC Part # | C20412165 |
| Package | - |
| Customer # | |
| Description | 330pF 100V -55℃~+100℃ ±5% Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3316 | $ 0.33 |
200+ | $ 0.1324 | $ 26.48 |
500+ | $ 0.1279 | $ 63.95 |
1,000+ | $ 0.1258 | $ 125.80 |
Standard Packaging 6000/Full
Bag | ||
Better price for more quantity?
$