WIMA FKP1U011004D00MF00
| Manufacturer | |
| MPN | FKP1U011004D00MF00 |
| LCSC Part # | C20411057 |
| Packaging | - |
| Customer # | |
| Description | 1nF 2kV -55℃~+105℃ ±20% Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.7792 | $ 0.78 |
200+ | $ 0.3114 | $ 62.28 |
450+ | $ 0.3008 | $ 135.36 |
900+ | $ 0.2962 | $ 266.58 |
Standard Packaging 450/Full
Reel | ||
Better price for more quantity?
$