WIMA FKP1U011004D00KSC9
| Manufacturer | |
| MPN | FKP1U011004D00KSC9 |
| LCSC Part # | C20411053 |
| Packaging | - |
| Customer # | |
| Description | 1nF 2kV -55℃~+105℃ ±10% Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1600 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.7154 | $ 0.72 |
200+ | $ 0.2856 | $ 57.12 |
500+ | $ 0.2765 | $ 138.25 |
1,000+ | $ 0.2719 | $ 271.90 |
Standard Packaging 1600/Full
Bag | ||
Better price for more quantity?
$