WIMA FKP1U011004D00JF00
| Manufacturer | |
| MPN | FKP1U011004D00JF00 |
| LCSC Part # | C20411042 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1nF 2kV -55℃~+105℃ ±5% Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 1nF | |
| Voltage Rating | 2kV | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Polypropylene (PP) capacitors for very high pulse applications, featuring metal foil electrodes with metallized internal series connections, PCM dimensions from 15mm to 52.5mm. Capacitance range 100pF to 4.7μF, rated voltage 400VDC to 6000VDC.
Features
AI Translation
- Extremely high pulse load capability
- Self-healing function
- Internal series connection
- Extremely low dissipation factor
- Negative capacitance variation with temperature
- AEC-Q200 qualified
- RoHS 2011/65/EU compliant
Applications
AI Translation
- Suitable for high-pulse and high-frequency applications, such as:
- Switched-mode power supplies
- Converters in drives and power electronics
- Deflection systems in monitors and televisions
- Electronic ballasts
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9432 | $ 0.94 |
| 200+ | $ 0.3767 | $ 75.34 |
| 450+ | $ 0.3646 | $ 164.07 |
| 900+ | $ 0.3585 | $ 322.65 |
Standard Packaging450/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 1nF | |
| Voltage Rating | 2kV | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Polypropylene (PP) capacitors for very high pulse applications, featuring metal foil electrodes with metallized internal series connections, PCM dimensions from 15mm to 52.5mm. Capacitance range 100pF to 4.7μF, rated voltage 400VDC to 6000VDC.
Features
AI Translation
- Extremely high pulse load capability
- Self-healing function
- Internal series connection
- Extremely low dissipation factor
- Negative capacitance variation with temperature
- AEC-Q200 qualified
- RoHS 2011/65/EU compliant
Applications
AI Translation
- Suitable for high-pulse and high-frequency applications, such as:
- Switched-mode power supplies
- Converters in drives and power electronics
- Deflection systems in monitors and televisions
- Electronic ballasts
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

