WIMA FKP1T012205A00JSSD
| Manufacturer | |
| Mfr. Part # | FKP1T012205A00JSSD |
| LCSC Part # | C20410753 |
| Package | - |
| Customer # | |
| Description | ±5% 1.6kV 2.2nF -55℃~+105℃ Polypropylene Film Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | WIMA | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9222 | $ 0.92 |
200+ | $ 0.3683 | $ 73.66 |
500+ | $ 0.3556 | $ 177.80 |
1,200+ | $ 0.3492 | $ 419.04 |
Standard Packaging 1200/Full
Bag | ||