LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA DCP4I051506ID2KSC9 product image
Images for reference only

WIMA DCP4I051506ID2KSC9

Manufacturer
MPN
DCP4I051506ID2KSC9
LCSC Part #
C20406880
Packaging
-
Customer #
Key Attributes
15uF 600V -55℃~+105℃ ±10% Film Capacitors RoHS
DatasheetWIMA DCP4I051506ID2KSC9
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.5388$ 8.54
198+$ 3.4079$ 674.76
594+$ 3.2937$ 1956.46
990+$ 3.2366$ 3204.23
Standard Packaging198/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance15uF
Voltage Rating600V
Operating Temperature-55℃~+105℃
Tolerance±10%