LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA DCP4H158007ID2MSC9 product image
Images for reference only

WIMA DCP4H158007ID2MSC9

Manufacturer
MPN
DCP4H158007ID2MSC9
LCSC Part #
C20406624
Packaging
-
Customer #
Key Attributes
80uF -55℃~+105℃ ±20% Film Capacitors RoHS
DatasheetWIMA DCP4H158007ID2MSC9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 32.7066$ 32.71
168+$ 13.0497$ 2192.35
504+$ 12.6146$ 6357.76
1,008+$ 12.3987$ 12497.89
Standard Packaging84/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance80uF
Operating Temperature-55℃~+105℃
Tolerance±20%