LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec EBTF-4-10-2.0-S-RA-1-L product image
Images for reference only

Samtec EBTF-4-10-2.0-S-RA-1-LRoHS

Manufacturer
MPN
EBTF-4-10-2.0-S-RA-1-L
LCSC Part #
C20357356
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
10 80P -55℃~+105℃ Right Angle 4A Through Hole,Right Angle,P=2mm Specialized Connectors RoHS
Datasheetpdf iconSamtec EBTF-4-10-2.0-S-RA-1-L
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Backplane Connectors/Specialized Connectors
ManufacturerSamtec
PackagingThrough Hole,Right Angle,P=2mm
Voltage Rating150V
Number of Rows10
Number of Pins80P
Operating Temperature-55℃~+105℃
Mounting TypeRight Angle
Current Rating4A
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 33$ 33.00
10+$ 32.008$ 320.08
Standard Packaging20/Full Tray
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.