LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec BHS-125-G-A product image
Images for reference only

Samtec BHS-125-G-A

Manufacturer
MPN
BHS-125-G-A
LCSC Part #
C20355559
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Through Hole,P=2.54mm Headers, Male Pins RoHS
DatasheetSamtec BHS-125-G-A
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.4036$ 34.40
198+$ 13.7285$ 2718.24
504+$ 13.2687$ 6687.42
999+$ 13.042$ 13028.96
Standard Packaging9/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm

Features

AI Translation
  • Low-profile design, height 3.89 mm
  • Board-to-board spacing of 153" when mated with SL series
  • Combines the reliability of permanent connections with the flexibility of separable connections

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.