RENESAS RV1S9231ACCSP-10YV#KC0
| Manufacturer | |
| Mfr. Part # | RV1S9231ACCSP-10YV#KC0 |
| LCSC Part # | C20353985 |
| Package | LSSO-5 |
| Customer # | |
| Description | 2.5A 15V~30V 1.75V DC LSSO-5 Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | LSSO-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.7841 | $ 1.78 |
200+ | $ 0.7127 | $ 142.54 |
500+ | $ 0.689 | $ 344.50 |
1,000+ | $ 0.6764 | $ 676.40 |
Standard Packaging 3500/Full
Reel | ||