RENESAS R7F100GFH2DFP#BA0
| 제조업체 | |
| 제조사 품번 | R7F100GFH2DFP#BA0 |
| LCSC 번호 | C20353084 |
| 포장 | LQFP-44(10x10) |
| 고객 번호 | |
| 주요 제원 | RL78 16 Bit 32MHz LQFP-44(10x10) Microcontrollers RoHS |
| 데이터시트 | RENESAS R7F100GFH2DFP#BA0 |
| 대체 부품 | 5 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | RENESAS | |
| 포장 | LQFP-44(10x10) | |
| Number of I/O | 37 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V | |
| EEPROM | 8KB | |
| Program Storage Size | 192KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | RENESAS | |
| 포장 | LQFP-44(10x10) | |
| Number of I/O | 37 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V |
| 타입 | 설명 | |
|---|---|---|
| EEPROM | 8KB | |
| Program Storage Size | 192KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
True low-power platform, 41 - μA/μHz operating current, 210-nA data retention current for 4 KB of RAM, up to 768-KB code flash memory and 48-KB RAM, capacitive sensing unit, from 30 to 128 pins, 1.6 - 5.5 V
주요 특징
AI 번역
- Ultra-low power consumption technology
- VDD: single power supply voltage of 1.6 to 5.5 V
- HALT mode
- STOP mode
- High-speed wakeup from the STOP mode is possible.
- SNOOZE mode
- RL78 CPU core: CISC architecture with 3-stage pipeline
- Minimum instruction execution time: Can be changed from high speed (0.03125 μs @ 32 MHz operation with the high - speed on - chip oscillator clock) to ultra - low speed (30.5 μs @ 32.768 kHz operation with the subsystem clock)
- Multiply/divide/multiply & accumulate instructions are supported.
- Address space: 1 MB
- General - purpose registers: (8 - bit register × 8) × 4 banks
- On - chip RAM: 12 to 48 KB
- Code flash memory: 96 to 768 KB
- Block size: 2 KB
- Prohibition of block erase and rewriting (security function)
- On - chip debugging
- Self - programming (with boot swapping and flash shield window)
- Data flash memory: 8 KB
- Background operation (BGO): Instructions can be executed from the program memory while rewriting the data flash memory.
- Number of rewrites: 1,000,000 times (typ.)
- High - speed on - chip oscillator: Select from 32 MHz, 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, or 1 MHz
- High accuracy: ±1.0% (VDD = 1.8 to 5.5 V, TA = - 20 to + 85 ℃)
- Middle - speed on - chip oscillator: Select from 4 MHz, 2 MHz, or 1 MHz (with adjustability)
- Low - speed on - chip oscillator: 32.768 kHz (typ.) (with adjustability)
- Operating ambient temperature: TA = - 40 to + 85 ℃ (2D: Consumer applications); TA = - 40 to + 105 ℃ (3C: Industrial applications)
- Power management and reset function: On - chip power - on - reset (POR) circuit; On - chip voltage detectors (LVD0 and LVD1)
- Data transfer controller (DTC): Transfer modes: Normal transfer mode, repeat transfer mode, block transfer mode; Activation sources: Activated by interrupt sources; Chain transfer function
- SNOOZE mode sequencer (SMS): Calculations and comparison of values by the commands for use in processing by the sequencer can realize intermittent operations where the RL78/G23 does not have to return to normal operation.
- Sequentially handling a total of 32 processes with the use of desired commands from among 21 different ones
- The SNOOZE mode sequencer offers operation with low power consumption without using the CPU, flash memory, and RAM.
- Logic and event link controller (ELCL): Event signals can be set up between specified peripheral functions.
- The signals can be generated by the input of multiple event signals to the logic circuit.
- Flip - flop circuits are incorporated to handle setting and resetting functions.
- Serial interface: Simplified SPI (CSINote 1): 3 to 8 channels; UART/UART (LIN - bus supported)/UARTA: 3 to 6 channels; I2C/Simplified I2C: 4 to 10 channels
- Remote control signal receiver: 1 channel; Matching of 4 waveform patterns (header, data 0, data 1, and special data)
- Timers: 16 - bit timer: 8 to 16 channels; 32 - bit interval timer: 1 channel in 32 - bit counter mode, 2 channels in 16 - bit counter mode, 4 channels in 8 - bit counter mode; Realtime clock: 1 channel (counting of one second to 99 years, alarm interrupt, and clock correction); Watchdog timer: 1 channel (operates with the dedicated low - speed on - chip oscillator clock)
- A/D converter: 8 -/10 -/12 - bit resolution A/D converter; Analog input: 8 to 26 channels; Internal reference voltage (1.48 V) and temperature sensor
- D/A converter: 8 - bit resolution D/A converter; Analog output: 2 channels; Output voltage: 0 V to VDD; Realtime output function
- Comparator: 2 channels; Operating modes: Comparator high - speed mode and comparator low - speed mode; The external reference voltage and the internal reference voltage or D/A converter output are selectable as the reference voltage.
- Capacitive sensing unit: CTSU2L operating voltage condition: VDD = 1.8 to 5.5 V; Self - capacitance method: A single pin configures a single key, supporting up to 32 keys; Mutual capacitance method: Matrix configuration with 8 × 8 pins, supporting up to 64 keys
- Input/output port pins: Number of port pins: 26 to 120 (N - ch open drain I/O [withstand voltage of 6 V]: 2 to 4, N - ch open drain I/O [VDD withstand voltageNote 2/EVDD withstand voltageNote 3]: 10 to 33, output current control pins: 6 to 8); Can be set to N - ch open drain or TTL input buffer, and use of an on - chip pull - up resistor can be specified.
- Connectable to a device with different voltage (1.8, 2.5, or 3 V)
- Others: Key interrupt input; Clock output/buzzer output controller; BCD (binary - coded decimal) correction circuit
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | RENESAS | |
| 포장 | LQFP-44(10x10) | |
| Number of I/O | 37 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V | |
| EEPROM | 8KB | |
| Program Storage Size | 192KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | RENESAS | |
| 포장 | LQFP-44(10x10) | |
| Number of I/O | 37 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V |
| 타입 | 설명 | |
|---|---|---|
| EEPROM | 8KB | |
| Program Storage Size | 192KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
True low-power platform, 41 - μA/μHz operating current, 210-nA data retention current for 4 KB of RAM, up to 768-KB code flash memory and 48-KB RAM, capacitive sensing unit, from 30 to 128 pins, 1.6 - 5.5 V
주요 특징
AI 번역
- Ultra-low power consumption technology
- VDD: single power supply voltage of 1.6 to 5.5 V
- HALT mode
- STOP mode
- High-speed wakeup from the STOP mode is possible.
- SNOOZE mode
- RL78 CPU core: CISC architecture with 3-stage pipeline
- Minimum instruction execution time: Can be changed from high speed (0.03125 μs @ 32 MHz operation with the high - speed on - chip oscillator clock) to ultra - low speed (30.5 μs @ 32.768 kHz operation with the subsystem clock)
- Multiply/divide/multiply & accumulate instructions are supported.
- Address space: 1 MB
- General - purpose registers: (8 - bit register × 8) × 4 banks
- On - chip RAM: 12 to 48 KB
- Code flash memory: 96 to 768 KB
- Block size: 2 KB
- Prohibition of block erase and rewriting (security function)
- On - chip debugging
- Self - programming (with boot swapping and flash shield window)
- Data flash memory: 8 KB
- Background operation (BGO): Instructions can be executed from the program memory while rewriting the data flash memory.
- Number of rewrites: 1,000,000 times (typ.)
- High - speed on - chip oscillator: Select from 32 MHz, 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, or 1 MHz
- High accuracy: ±1.0% (VDD = 1.8 to 5.5 V, TA = - 20 to + 85 ℃)
- Middle - speed on - chip oscillator: Select from 4 MHz, 2 MHz, or 1 MHz (with adjustability)
- Low - speed on - chip oscillator: 32.768 kHz (typ.) (with adjustability)
- Operating ambient temperature: TA = - 40 to + 85 ℃ (2D: Consumer applications); TA = - 40 to + 105 ℃ (3C: Industrial applications)
- Power management and reset function: On - chip power - on - reset (POR) circuit; On - chip voltage detectors (LVD0 and LVD1)
- Data transfer controller (DTC): Transfer modes: Normal transfer mode, repeat transfer mode, block transfer mode; Activation sources: Activated by interrupt sources; Chain transfer function
- SNOOZE mode sequencer (SMS): Calculations and comparison of values by the commands for use in processing by the sequencer can realize intermittent operations where the RL78/G23 does not have to return to normal operation.
- Sequentially handling a total of 32 processes with the use of desired commands from among 21 different ones
- The SNOOZE mode sequencer offers operation with low power consumption without using the CPU, flash memory, and RAM.
- Logic and event link controller (ELCL): Event signals can be set up between specified peripheral functions.
- The signals can be generated by the input of multiple event signals to the logic circuit.
- Flip - flop circuits are incorporated to handle setting and resetting functions.
- Serial interface: Simplified SPI (CSINote 1): 3 to 8 channels; UART/UART (LIN - bus supported)/UARTA: 3 to 6 channels; I2C/Simplified I2C: 4 to 10 channels
- Remote control signal receiver: 1 channel; Matching of 4 waveform patterns (header, data 0, data 1, and special data)
- Timers: 16 - bit timer: 8 to 16 channels; 32 - bit interval timer: 1 channel in 32 - bit counter mode, 2 channels in 16 - bit counter mode, 4 channels in 8 - bit counter mode; Realtime clock: 1 channel (counting of one second to 99 years, alarm interrupt, and clock correction); Watchdog timer: 1 channel (operates with the dedicated low - speed on - chip oscillator clock)
- A/D converter: 8 -/10 -/12 - bit resolution A/D converter; Analog input: 8 to 26 channels; Internal reference voltage (1.48 V) and temperature sensor
- D/A converter: 8 - bit resolution D/A converter; Analog output: 2 channels; Output voltage: 0 V to VDD; Realtime output function
- Comparator: 2 channels; Operating modes: Comparator high - speed mode and comparator low - speed mode; The external reference voltage and the internal reference voltage or D/A converter output are selectable as the reference voltage.
- Capacitive sensing unit: CTSU2L operating voltage condition: VDD = 1.8 to 5.5 V; Self - capacitance method: A single pin configures a single key, supporting up to 32 keys; Mutual capacitance method: Matrix configuration with 8 × 8 pins, supporting up to 64 keys
- Input/output port pins: Number of port pins: 26 to 120 (N - ch open drain I/O [withstand voltage of 6 V]: 2 to 4, N - ch open drain I/O [VDD withstand voltageNote 2/EVDD withstand voltageNote 3]: 10 to 33, output current control pins: 6 to 8); Can be set to N - ch open drain or TTL input buffer, and use of an on - chip pull - up resistor can be specified.
- Connectable to a device with different voltage (1.8, 2.5, or 3 V)
- Others: Key interrupt input; Clock output/buzzer output controller; BCD (binary - coded decimal) correction circuit
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

