LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse WSTM0805DLR003FNR product image
Images for reference only

Littelfuse WSTM0805DLR003FNRRoHS

Manufacturer
MPN
WSTM0805DLR003FNR
LCSC Part #
C20350356
Packaging
0805
Customer #
Key Attributes
RES 3mΩ ±1% 750mW 0805
Datasheetpdf iconLittelfuse WSTM0805DLR003FNR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0396$ 0.04
200+$ 0.0158$ 3.16
500+$ 0.0153$ 7.65
1,000+$ 0.015$ 15.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLittelfuse
Packaging0805
Power(Watts)750mW
Resistance3mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±75ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

Littelfuse WSTM series low-ohm current sense resistors are designed for long-term stability. The series offers durability and excellent thermal dissipation. The compact package suits most applications.

Features

AI Translation
  • Low TCR
  • Optimum linearity in I/V conversion
  • Ceramic substrate

Applications

AI Translation
  • Power Management
  • Low ESL