Littelfuse WSTC0402RLR014FKR
| Manufacturer | |
| MPN | WSTC0402RLR014FKR |
| LCSC Part # | C20350283 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 14mΩ ±1% 333mW 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Littelfuse | |
| Packaging | 0402 | |
| Resistance | 14mΩ | |
| Power(Watts) | 333mW | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Littelfuse WSTC series low-ohmic current sense resistors are designed with long-term stability in mind. The series is durable with excellent heat dissipation. The compact package suits most applications.
Features
AI Translation
- Low temperature coefficient
- Optimal linearity for current/voltage conversion
- Epoxy substrate
Applications
AI Translation
- Power Management
- Low Equivalent Series Inductance
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0477 | $ 0.05 |
| 200+ | $ 0.0191 | $ 3.82 |
| 500+ | $ 0.0184 | $ 9.20 |
| 1,000+ | $ 0.0181 | $ 18.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Littelfuse | |
| Packaging | 0402 | |
| Resistance | 14mΩ | |
| Power(Watts) | 333mW | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Littelfuse WSTC series low-ohmic current sense resistors are designed with long-term stability in mind. The series is durable with excellent heat dissipation. The compact package suits most applications.
Features
AI Translation
- Low temperature coefficient
- Optimal linearity for current/voltage conversion
- Epoxy substrate
Applications
AI Translation
- Power Management
- Low Equivalent Series Inductance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

