Littelfuse TP5.0SMDJ140A
| Hersteller | |
| Herst.-Teilenr. | TP5.0SMDJ140A |
| LCSC-Nr. | C20350105 |
| Verp. | DO-214AB(SMCJ) |
| Kundennummer | |
| Hauptmerkm. | 292.1V 166.5A@8/20us 5kW@10/1000us 172V Unidirectional 140V DO-214AB(SMCJ) TVS Diodes RoHS |
| Datenblatt | Littelfuse TP5.0SMDJ140A |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | DO-214AB(SMCJ) | |
| Clamping Voltage | 292.1V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 166.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 172V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 140V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | DO-214AB(SMCJ) | |
| Clamping Voltage | 292.1V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 166.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 172V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 140V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The TP5.0SMDJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Merkmale
KI-Übersetzung
- High reliability application and automotive grade AEC - Q101 qualifed
- 5000W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01 %
- SMD low profile surface mount package minimizing PCB footprint Typical failure mode is short from over - specifed voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- ESD protection of data lines in accordance with IEC 61000 - 4 - 2, 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Built - in strain relief
- Glass passivated chip junction
- Fast response time: typically less than 1.0ps from 0V to VBR min
- Excellent clamping capability
- Low incremental surge resistance
- Typical IR less than 5μA when VBR min > 22V
- High temperature reflow soldering guaranteed: 260°C/40sec V @ T = V @25°C x (1+αT x (T - 25)) (αT:Temperature Coefficient)
- UL Recognized compound meeting flammability rating V - 0
- Meet MSL level1, per J - STD - 020, LF maximun peak of 260°C
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pb - free and the terminal finish material is tin(Sn) (IPC/ JEDEC J - STD609A.01)
- Recognized to UL 497B as an Isolated Loop Circuit Protector
Anwendungen
KI-Übersetzung
- TVS Components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.7445 | $ 0.74 |
| 200+ | $ 0.2969 | $ 59.38 |
| 500+ | $ 0.2873 | $ 143.65 |
| 1,000+ | $ 0.2826 | $ 282.60 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | DO-214AB(SMCJ) | |
| Clamping Voltage | 292.1V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 166.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 172V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 140V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | DO-214AB(SMCJ) | |
| Clamping Voltage | 292.1V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 166.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 172V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 140V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The TP5.0SMDJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Merkmale
KI-Übersetzung
- High reliability application and automotive grade AEC - Q101 qualifed
- 5000W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01 %
- SMD low profile surface mount package minimizing PCB footprint Typical failure mode is short from over - specifed voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- ESD protection of data lines in accordance with IEC 61000 - 4 - 2, 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Built - in strain relief
- Glass passivated chip junction
- Fast response time: typically less than 1.0ps from 0V to VBR min
- Excellent clamping capability
- Low incremental surge resistance
- Typical IR less than 5μA when VBR min > 22V
- High temperature reflow soldering guaranteed: 260°C/40sec V @ T = V @25°C x (1+αT x (T - 25)) (αT:Temperature Coefficient)
- UL Recognized compound meeting flammability rating V - 0
- Meet MSL level1, per J - STD - 020, LF maximun peak of 260°C
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pb - free and the terminal finish material is tin(Sn) (IPC/ JEDEC J - STD609A.01)
- Recognized to UL 497B as an Isolated Loop Circuit Protector
Anwendungen
KI-Übersetzung
- TVS Components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| 5.0SMDJ140A | Littelfuse | DO-214AB(SMCJ) | 25 | $ 2.1846 | ||
| 5.0SMDJ140A-T7 | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.4257 | ||
| TV50C141J-G | Comchip | SMC(DO-214AB) | 0 | $ 0.8885 | ||
| TP5.0SMDJ130A | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.7416 | ||
| ATV50C141J-HF | Comchip | DO-214AB(SMC) | 0 | $ 2.4835 | ||
| 5.0SMDJ150A-T7 | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.4257 | ||
| 5.0SMDJ150A | Littelfuse | DO-214AB(SMCJ) | 0 | $ 2.7088 | ||
| TP5.0SMDJ150A | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.7416 | ||
| 5.0SMDJ130A-Q | BOURNS | SMC(DO-214AB) | 0 | $ 1.1129 | ||
| 5.0SMDJ130A-QH | BOURNS | SMC(DO-214AB) | 0 | $ 1.7951 |

