LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse AQ1205-01FTG product image
Images for reference only

Littelfuse AQ1205-01FTGRoHS

Manufacturer
MPN
AQ1205-01FTG
LCSC Part #
C20349310
Packaging
SOD-323
Customer #
Key Attributes
10V 7A@8/20us 5.5V Bidirectional 5V SOD-323 TVS Diodes RoHS
Datasheetpdf iconLittelfuse AQ1205-01FTG
In-Stock: 210
210 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2571$ 1.29
50+$ 0.2051$ 10.26
150+$ 0.1829$ 27.44
500+$ 0.1551$ 77.55
3,000+$ 0.1427$ 428.10
6,000+$ 0.1353$ 811.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingSOD-323
Clamping Voltage10V
Operating Temperature-40℃~+150℃
Peak Pulse Current (Ipp)7A@8/20us
Voltage - Breakdown5.5V
typeTVS
Reverse Leakage Current (Ir)1nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AQ1205-01FTG bidirectional TVS is manufactured using proprietary silicon avalanche technology. These diodes provide a high level of ESD protection for electronic equipment. The AQ1205-01FTG TVS can safely absorb repetitive ±30 kV ESD strikes (both contact and air discharge per IEC 61000-4-2) without performance degradation. In addition, it can safely dissipate 7A 8/20µs surge events as defined by IEC 61000-4-5 Edition 2.

Features

AI Translation
  • ESD, IEC 61000-4-2, ±30kV contact/air
  • ESD, ISO10605 330pF 330Ω, ±30kV contact/air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Maximum surge withstand capability, IEC 61000-4-5, Edition 2, 7A (8/20us)
  • Reverse leakage current max 20nA at 5V
  • Low clamping voltage
  • Halogen-free, lead-free, and RoHS compliant
  • Moisture Sensitivity Level (MSL-1)
  • AEC-Q101 qualified and PPAP capable