Alliance Memory AS6C4016B-45ZIN
| Manufacturer | |
| MPN | AS6C4016B-45ZIN |
| LCSC Part # | C20348768 |
| Packaging | TSOPII-44 |
| Customer # | |
| Key Attributes | 4Mbit Parallel Port (Parallel) TSOPII-44 Memory RoHS |
| Datasheet | Alliance Memory AS6C4016B-45ZIN |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Alliance Memory | |
| Packaging | TSOPII-44 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.7V~3.6V;12mA | |
| Access Time | 45ns | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 1.8uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Alliance Memory | |
| Packaging | TSOPII-44 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.7V~3.6V;12mA | |
| Access Time | 45ns | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 1.8uA |
Introduction
fully TTL compatible CMOs static random access memory organized as 262,144 words by 16 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. The AS6C4016B is well designed for low power application, and particularly well suited for battery back-up nonvolatile memory application. The AS6C4016B operates from a single power supply of 2.7V~3.6V and all inputs and outputs are fully TTL compatible
Features
- Fast access time : 45ns
- Low power consumption:
- Operating current : 12mA (TYP.)
- Standby current : 2.5μA (TYP.)
- Single 2.7V~3.6V power supply
- All inputs and outputs TTL compatible
- Fully static operation
- Tri-state output
- Data byte control : LB# (DQO ~ DQ7) UB# (DQ8 ~ DQ15)
- Data retention voltage : 1.5V (MIN.)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.0927 | $ 10.09 |
| 135+ | $ 4.028 | $ 543.78 |
| 540+ | $ 3.8928 | $ 2102.11 |
| 945+ | $ 3.826 | $ 3615.57 |
Standard Packaging135/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Alliance Memory | |
| Packaging | TSOPII-44 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.7V~3.6V;12mA | |
| Access Time | 45ns | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 1.8uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Alliance Memory | |
| Packaging | TSOPII-44 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.7V~3.6V;12mA | |
| Access Time | 45ns | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 1.8uA |
Introduction
fully TTL compatible CMOs static random access memory organized as 262,144 words by 16 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. The AS6C4016B is well designed for low power application, and particularly well suited for battery back-up nonvolatile memory application. The AS6C4016B operates from a single power supply of 2.7V~3.6V and all inputs and outputs are fully TTL compatible
Features
- Fast access time : 45ns
- Low power consumption:
- Operating current : 12mA (TYP.)
- Standby current : 2.5μA (TYP.)
- Single 2.7V~3.6V power supply
- All inputs and outputs TTL compatible
- Fully static operation
- Tri-state output
- Data byte control : LB# (DQO ~ DQ7) UB# (DQ8 ~ DQ15)
- Data retention voltage : 1.5V (MIN.)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RMLV0416EGSB-4S2#HA1 | RENESAS | Similar | TSOPII-44-10.2mm | 4 | $ 13.2082 | ||
| IS62WV25616EBLL-45TLI | ISSI | Similar | TSOPII-44-10.2mm | 5 | $ 4.344 | ||
| CY621472E30LL-45ZSXI | Infineon/CYPRESS | Similar | TSOPII-44 | 2 | $ 7.7228 | ||
| CY62147EV30LL-45ZSXI | Infineon/CYPRESS | Similar | TSOPII-44 | 29 | $ 5.7939 | ||
| CY62146EV30LL-45ZSXI | Infineon/CYPRESS | Similar | TSOPII-44-10.2mm | 4 | $ 5.3252 |

