Schneider ZB5AV05
| Manufacturer | |
| MPN | ZB5AV05 |
| LCSC Part # | C20348044 |
| Packaging | - |
| Customer # | |
| Key Attributes | Lenses RoHS |
| Datasheet | Schneider ZB5AV05 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Schneider | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Schneider |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Harmony XB5 signal lamp head, metal, orange, diameter 22, flat lens for BA9s bulb. Panel cutout for buttons, switches, and signal lamps (finished hole, ready for direct mounting). Connection via screw clamp terminals, plug-in connectors, or PCB. (1) Diameter on finished panel or bracket (2) For selector switches and emergency stop buttons, use of anti-rotation plate type ZB5AZ902 is recommended. (3) Recommended diameter 22.5 mm (22.3 mm, tolerance 0 to +0.4) / Recommended diameter 0.89 in (0.88 in, tolerance 0 to +0.016)
Lug recess detail (1) Diameter on finished panel or bracket (2) For selector switches and emergency stop buttons, use of anti-rotation plate type ZB5AZ902 is recommended. (3) Recommended diameter 22.5 mm (22.3 mm, tolerance 0 to +0.4) / Recommended diameter 0.89 in (0.88 in, tolerance 0 to +0.016)
Buttons, switches, and signal lamps for PCB connection A: min. 30 mm / min. 1.18 in B: min. 40 mm / min. 1.57 in
PCB cutout dimensions (viewed from electrical module side), dimensions in mm A: min. 30 mm B: min. 40 mm Dimensions in inches A: min. 1.18 in B: min. 1.57 in
General tolerances for panel and PCB Cumulative tolerance must not exceed 0.3 mm / 0.012 in: T1 + T2 max. 0.3 mm
Mounting instructions ● Minimum board thickness: 1.6 mm / 0.06 in ● Cutout diameter: 22.4 mm ±0.1 / 0.88 in ±0.004 ● Orientation of body/fixing ring ZB5AZ009: ±2°30' (excluding cutouts marked a and b) ● Tightening torque of screw ZBZ006: max. 0.6 N.m (5.3 lbf.in) ● One ZB5AZ079 fixing ring/pillar and its fixing screw per 90 mm / 3.54 in horizontal (X) and 120 mm / 4.72 in vertical (Y). Apply to each selector switch head (ZB5AD•, ZB5AJ•, ZB5AG•). Centers marked a and b are diagonally opposite and must be aligned with the markings
(1) Head ZB5AD• (2) Panel (3) Nut (4) PCB
Mounting of adapter (socket) ZBZ01• ● 12 elongated holes for insertion of screw ZBZ006 ● 1 hole, diameter 2.4 mm ±0.05 / 0.09 in ±0.002, for centering adapter ZBZ01• ● 3 sets of 8× holes, diameter 1.2 mm / 0.05 in ● 1 hole, diameter 2.9 mm ±0.05 / 0.11 in ±0.002, for aligning PCB (with cutout marked a) ● 1 elongated hole for aligning PCB (with cutout marked b) ● 4 holes, diameter 2.4 mm / 0.09 in, for snap-fitting adapter ZBZ01•
Electrical composition for codes P1, P3, PF1, PR1, and PF2 Lamp block
Electrical composition for code P4
Legend Single contact Double contact Lamp block Possible positions
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.531 | $ 11.53 |
| 200+ | $ 4.6009 | $ 920.18 |
| 500+ | $ 4.4478 | $ 2223.90 |
| 1,000+ | $ 4.3712 | $ 4371.20 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Schneider | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Schneider |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Harmony XB5 signal lamp head, metal, orange, diameter 22, flat lens for BA9s bulb. Panel cutout for buttons, switches, and signal lamps (finished hole, ready for direct mounting). Connection via screw clamp terminals, plug-in connectors, or PCB. (1) Diameter on finished panel or bracket (2) For selector switches and emergency stop buttons, use of anti-rotation plate type ZB5AZ902 is recommended. (3) Recommended diameter 22.5 mm (22.3 mm, tolerance 0 to +0.4) / Recommended diameter 0.89 in (0.88 in, tolerance 0 to +0.016)
Lug recess detail (1) Diameter on finished panel or bracket (2) For selector switches and emergency stop buttons, use of anti-rotation plate type ZB5AZ902 is recommended. (3) Recommended diameter 22.5 mm (22.3 mm, tolerance 0 to +0.4) / Recommended diameter 0.89 in (0.88 in, tolerance 0 to +0.016)
Buttons, switches, and signal lamps for PCB connection A: min. 30 mm / min. 1.18 in B: min. 40 mm / min. 1.57 in
PCB cutout dimensions (viewed from electrical module side), dimensions in mm A: min. 30 mm B: min. 40 mm Dimensions in inches A: min. 1.18 in B: min. 1.57 in
General tolerances for panel and PCB Cumulative tolerance must not exceed 0.3 mm / 0.012 in: T1 + T2 max. 0.3 mm
Mounting instructions ● Minimum board thickness: 1.6 mm / 0.06 in ● Cutout diameter: 22.4 mm ±0.1 / 0.88 in ±0.004 ● Orientation of body/fixing ring ZB5AZ009: ±2°30' (excluding cutouts marked a and b) ● Tightening torque of screw ZBZ006: max. 0.6 N.m (5.3 lbf.in) ● One ZB5AZ079 fixing ring/pillar and its fixing screw per 90 mm / 3.54 in horizontal (X) and 120 mm / 4.72 in vertical (Y). Apply to each selector switch head (ZB5AD•, ZB5AJ•, ZB5AG•). Centers marked a and b are diagonally opposite and must be aligned with the markings
(1) Head ZB5AD• (2) Panel (3) Nut (4) PCB
Mounting of adapter (socket) ZBZ01• ● 12 elongated holes for insertion of screw ZBZ006 ● 1 hole, diameter 2.4 mm ±0.05 / 0.09 in ±0.002, for centering adapter ZBZ01• ● 3 sets of 8× holes, diameter 1.2 mm / 0.05 in ● 1 hole, diameter 2.9 mm ±0.05 / 0.11 in ±0.002, for aligning PCB (with cutout marked a) ● 1 elongated hole for aligning PCB (with cutout marked b) ● 4 holes, diameter 2.4 mm / 0.09 in, for snap-fitting adapter ZBZ01•
Electrical composition for codes P1, P3, PF1, PR1, and PF2 Lamp block
Electrical composition for code P4
Legend Single contact Double contact Lamp block Possible positions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

