Schneider ZB5AV04
| Manufacturer | |
| MPN | ZB5AV04 |
| LCSC Part # | C20348041 |
| Packaging | - |
| Customer # | |
| Key Attributes | Lenses RoHS |
| Datasheet | Schneider ZB5AV04 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Schneider | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Schneider |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Harmony XB5 indicator light head, metal, red, 22mm diameter, suitable for BA9s bulb. Panel cutout for pushbuttons, switches, and indicator lights (finished hole, ready for direct mounting). Connection via screw clamp terminals, plug-in connectors, or PCB. (1) Diameter on finished panel or bracket. (2) For selector switches and emergency stop pushbuttons, use of anti-rotation plate ZB5AZ902 is recommended. (3) Recommended diameter: 22.5mm (22.3mm, tolerance 0 to +0.4mm) / Recommended diameter: 0.89 in (0.88 in, tolerance 0 to +0.016 in). Terminal lug slot details: (1) Diameter on finished panel or bracket. (2) For selector switches and emergency stop pushbuttons, use of anti-rotation plate ZB5AZ902 is recommended. (3) Recommended diameter: 22.5mm (22.3mm, tolerance 0 to +0.4mm) / Recommended diameter: 0.89 in (0.88 in, tolerance 0 to +0.016 in). Pushbuttons, switches, and indicator lights for PCB connection. A: Min. 30mm / Min. 1.18 in. B: Min. 40mm / Min. 1.57 in. PCB cutout (viewed from electrical module side), dimensions in mm: A: Min. 30mm. B: Min. 40mm. Dimensions in inches: A: Min. 1.18 in. B: Min. 1.57 in. General tolerances for panel and PCB: Cumulative tolerance must not exceed 0.3mm / 0.012 in: T1 + T2 max. 0.3mm. Mounting notes: ● Minimum board thickness: 1.6mm / 0.06 in. ● Cutout diameter: 22.4mm ± 0.1mm / 0.88 in ± 0.004 in. ● Orientation of body / fixing ring ZB5AZ009: ±2°30' (excluding cutouts marked a and b). Tightening torque of screw ZBZ006: max. 0.6N.m (5.3lbf.in). ● One ZB5AZ079 fixing ring / spacer and its fixing screw per 90mm / 3.54 in horizontal (X) and 120mm / 4.72 in vertical (Y). Per selector switch head (ZB5AD•, ZB5AJ•, ZB5AG•). Diagonally opposite centers marked a and b must be aligned with the markings. (1) Head ZB5AD• (2) Panel (2) Nut (4) PCB Mounting of adapter (socket) ZBZ01•: ● 12 elongated holes for mounting ZBZ006 screws. ● 1 hole, diameter 2.4mm ± 0.05mm / 0.09 in ± 0.002 in, for centering adapter ZBZ01•. ● 3 × 8 holes, diameter 1.2mm / 0.05 in. ● 1 hole, diameter 2.9mm ± 0.05mm / 0.11 in ± 0.002 in, for PCB alignment (with cutout marked a). ● 1 elongated hole for PCB alignment (with cutout marked b). ● 4 holes, diameter 2.4mm / 0.09 in, for snap-fitting adapter ZBZ01•. Electrical composition for codes P1, P3, PF1, PR1, and PF2: lamp module. Electrical composition for code P4. Legend: Single contact. Double contact. Lamp module. Possible positions.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.6152 | $ 15.62 |
| 200+ | $ 6.2306 | $ 1246.12 |
| 500+ | $ 6.0236 | $ 3011.80 |
| 1,000+ | $ 5.9193 | $ 5919.30 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Schneider | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Schneider |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Harmony XB5 indicator light head, metal, red, 22mm diameter, suitable for BA9s bulb. Panel cutout for pushbuttons, switches, and indicator lights (finished hole, ready for direct mounting). Connection via screw clamp terminals, plug-in connectors, or PCB. (1) Diameter on finished panel or bracket. (2) For selector switches and emergency stop pushbuttons, use of anti-rotation plate ZB5AZ902 is recommended. (3) Recommended diameter: 22.5mm (22.3mm, tolerance 0 to +0.4mm) / Recommended diameter: 0.89 in (0.88 in, tolerance 0 to +0.016 in). Terminal lug slot details: (1) Diameter on finished panel or bracket. (2) For selector switches and emergency stop pushbuttons, use of anti-rotation plate ZB5AZ902 is recommended. (3) Recommended diameter: 22.5mm (22.3mm, tolerance 0 to +0.4mm) / Recommended diameter: 0.89 in (0.88 in, tolerance 0 to +0.016 in). Pushbuttons, switches, and indicator lights for PCB connection. A: Min. 30mm / Min. 1.18 in. B: Min. 40mm / Min. 1.57 in. PCB cutout (viewed from electrical module side), dimensions in mm: A: Min. 30mm. B: Min. 40mm. Dimensions in inches: A: Min. 1.18 in. B: Min. 1.57 in. General tolerances for panel and PCB: Cumulative tolerance must not exceed 0.3mm / 0.012 in: T1 + T2 max. 0.3mm. Mounting notes: ● Minimum board thickness: 1.6mm / 0.06 in. ● Cutout diameter: 22.4mm ± 0.1mm / 0.88 in ± 0.004 in. ● Orientation of body / fixing ring ZB5AZ009: ±2°30' (excluding cutouts marked a and b). Tightening torque of screw ZBZ006: max. 0.6N.m (5.3lbf.in). ● One ZB5AZ079 fixing ring / spacer and its fixing screw per 90mm / 3.54 in horizontal (X) and 120mm / 4.72 in vertical (Y). Per selector switch head (ZB5AD•, ZB5AJ•, ZB5AG•). Diagonally opposite centers marked a and b must be aligned with the markings. (1) Head ZB5AD• (2) Panel (2) Nut (4) PCB Mounting of adapter (socket) ZBZ01•: ● 12 elongated holes for mounting ZBZ006 screws. ● 1 hole, diameter 2.4mm ± 0.05mm / 0.09 in ± 0.002 in, for centering adapter ZBZ01•. ● 3 × 8 holes, diameter 1.2mm / 0.05 in. ● 1 hole, diameter 2.9mm ± 0.05mm / 0.11 in ± 0.002 in, for PCB alignment (with cutout marked a). ● 1 elongated hole for PCB alignment (with cutout marked b). ● 4 holes, diameter 2.4mm / 0.09 in, for snap-fitting adapter ZBZ01•. Electrical composition for codes P1, P3, PF1, PR1, and PF2: lamp module. Electrical composition for code P4. Legend: Single contact. Double contact. Lamp module. Possible positions.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

