VISHAY SQSA84CENW-T1_GE3
| Manufacturer | |
| MPN | SQSA84CENW-T1_GE3 |
| LCSC Part # | C20346183 |
| Packaging | PowerPAK1212-8W |
| Customer # | |
| Key Attributes | 80V 16A 2.5V 27W 37mΩ@4.5V 1 N-channel N-Channel PowerPAK1212-8W Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8W | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 16A | |
| Output Capacitance(Coss) | 160pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 27W | |
| Reverse Transfer Capacitance (Crss@Vds) | 160pF | |
| RDS(on) | 37mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.05nF | |
| Gate Charge(Qg) | 14.1nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8W | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 16A | |
| Output Capacitance(Coss) | 160pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 27W | |
| Reverse Transfer Capacitance (Crss@Vds) | 160pF | |
| RDS(on) | 37mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.05nF | |
| Gate Charge(Qg) | 14.1nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- AEC-Q101 compliant
- RoHS compliant and halogen-free
- N-channel MOSFET
In-Stock: 2,927
2,927 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6693 | $ 0.67 |
| 10+ | $ 0.5348 | $ 5.35 |
| 30+ | $ 0.4668 | $ 14.00 |
| 100+ | $ 0.4003 | $ 40.03 |
| 500+ | $ 0.3598 | $ 179.90 |
| 1,000+ | $ 0.3404 | $ 340.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8W | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 16A | |
| Output Capacitance(Coss) | 160pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 27W | |
| Reverse Transfer Capacitance (Crss@Vds) | 160pF | |
| RDS(on) | 37mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.05nF | |
| Gate Charge(Qg) | 14.1nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8W | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 16A | |
| Output Capacitance(Coss) | 160pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 27W | |
| Reverse Transfer Capacitance (Crss@Vds) | 160pF | |
| RDS(on) | 37mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.05nF | |
| Gate Charge(Qg) | 14.1nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- AEC-Q101 compliant
- RoHS compliant and halogen-free
- N-channel MOSFET
C20346183 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

