VISHAY SQJQ936E-T1_GE3
| Manufacturer | |
| MPN | SQJQ936E-T1_GE3 |
| LCSC Part # | C20346174 |
| Packaging | - |
| Customer # | |
| Key Attributes | 100A 25W 2.3mΩ@10V 3.5V FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Current - Continuous Drain(Id) | 100A | |
| Pd - Power Dissipation | 25W | |
| RDS(on) | 2.3mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Drain to Source Voltage | 40V | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 6.6nF | |
| Gate Charge(Qg) | 113nC@10V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 2.03nF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4th generation TrenchFET power MOSFET
- AEC-Q101 qualified
- 100% tested for Rg and UIS
- Fully lead (Pb)-free device
Applications
AI Translation
- Synchronous rectification
- Primary-side switching
- DC/DC converters
- Power supplies
- Motor drive control
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4365 | $ 3.44 |
| 200+ | $ 1.3714 | $ 274.28 |
| 500+ | $ 1.3254 | $ 662.70 |
| 1,000+ | $ 1.3032 | $ 1303.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

