VISHAY SISS5808DN-T1-GE3
| Manufacturer | |
| MPN | SISS5808DN-T1-GE3 |
| LCSC Part # | C20346160 |
| Packaging | PowerPAK1212-8S |
| Customer # | |
| Key Attributes | 80V 66.6A 65.7W 8.3mΩ@7.5V N-Channel PowerPAK1212-8S Single FETs, MOSFETs RoHS |
| Datasheet | VISHAY SISS5808DN-T1-GE3 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8S | |
| Drain to Source Voltage | 80V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 66.6A | |
| Pd - Power Dissipation | 65.7W | |
| RDS(on) | 8.3mΩ@7.5V | |
| Gate Charge(Qg) | 24nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8S | |
| Drain to Source Voltage | 80V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 66.6A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 65.7W | |
| RDS(on) | 8.3mΩ@7.5V | |
| Gate Charge(Qg) | 24nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET 5th generation power MOSFET
- Ultra-low RDS × Qg figure of merit (FOM)
- Optimized for lowest RDS × Qoss FOM
- 100% Rg and UIS tested
Applications
AI Translation
- Synchronous Rectification
- Primary-Side Switch
- DC/DC Converter
- OR Gate and Hot-Swap Switch
- Power Supply
- Motor Drive Control
- Battery Management
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0369 | $ 2.04 |
| 200+ | $ 0.8138 | $ 162.76 |
| 500+ | $ 0.787 | $ 393.50 |
| 1,000+ | $ 0.7728 | $ 772.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8S | |
| Drain to Source Voltage | 80V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 66.6A | |
| Pd - Power Dissipation | 65.7W | |
| RDS(on) | 8.3mΩ@7.5V | |
| Gate Charge(Qg) | 24nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8S | |
| Drain to Source Voltage | 80V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 66.6A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 65.7W | |
| RDS(on) | 8.3mΩ@7.5V | |
| Gate Charge(Qg) | 24nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET 5th generation power MOSFET
- Ultra-low RDS × Qg figure of merit (FOM)
- Optimized for lowest RDS × Qoss FOM
- 100% Rg and UIS tested
Applications
AI Translation
- Synchronous Rectification
- Primary-Side Switch
- DC/DC Converter
- OR Gate and Hot-Swap Switch
- Power Supply
- Motor Drive Control
- Battery Management
C20346160 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

