VISHAY VLMTG1500-GS08
| Manufacturer | |
| Mfr. Part # | VLMTG1500-GS08 |
| LCSC Part # | C20346084 |
| Package | 0402 |
| Customer # | |
| Description | 2.5V~3.1V 525nm 65° Emerald Green 0402 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 9000 |
| Sales Unit | Piece |
In-Stock:
695
695
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3722 | $ 1.86 |
50+ | $ 0.2962 | $ 14.81 |
150+ | $ 0.2636 | $ 39.54 |
500+ | $ 0.223 | $ 111.50 |
2,500+ | $ 0.2049 | $ 512.25 |
5,000+ | $ 0.194 | $ 970.00 |
Standard Packaging 9000/Full
Reel | ||
Better price for more quantity?
$