TI SN75174NE4
| Manufacturer | |
| Mfr. Part # | SN75174NE4 |
| LCSC Part # | C20345811 |
| Package | PDIP-16 |
| Customer # | |
| Description | Driver 4.75V~5.25V PDIP-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | PDIP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
7 
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.3422 | $ 5.34 |
10+ | $ 5.2124 | $ 52.12 |
25+ | $ 5.1259 | $ 128.15 |
100+ | $ 5.0394 | $ 503.94 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$