TI SN74HCT245NE4
| Manufacturer | |
| Mfr. Part # | SN74HCT245NE4 |
| LCSC Part # | C20345744 |
| Package | PDIP-20 |
| Customer # | |
| Description | TTL-compatible CMOS 80uA 4.5V~5.5V PDIP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | PDIP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8801 | $ 0.88 |
200+ | $ 0.3508 | $ 70.16 |
500+ | $ 0.3401 | $ 170.05 |
1,000+ | $ 0.3339 | $ 333.90 |
Standard Packaging 20/Full
Tube | ||