TI SN74AHCT245QPWRQ1
| Manufacturer | |
| MPN | SN74AHCT245QPWRQ1 |
| LCSC Part # | C20345678 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Automotive Octal Bus Transceivers With 3-State Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHCT | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable;Level shifting;Edge rate controllable | |
| Number of Elements | 1 | |
| Propagation Delay | 4.5ns@5V,15pF | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHCT245-Q1 octal bus transceivers are designed for asynchronous two-way communication between data buses. These parts operate from 4.5V to 5.5V.
Features
AI Translation
- AEC-Q100 qualified for automotive applications
- Device temperature grade 1: -40℃ to +125℃, T_A
- Inputs are TTL-voltage compatible
- Latch-up performance exceeds 250 mA per JESD 17
- ESD protection exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
AI Translation
- Enable or disable a digital signal
- Hold a signal during a controller reset
- Debounce a switch
In-Stock: 64
64 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2133 | $ 1.21 |
| 10+ | $ 0.9967 | $ 9.97 |
| 30+ | $ 0.8795 | $ 26.39 |
| 100+ | $ 0.7459 | $ 74.59 |
| 500+ | $ 0.6857 | $ 342.85 |
| 1,000+ | $ 0.6596 | $ 659.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHCT | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable;Level shifting;Edge rate controllable | |
| Number of Elements | 1 | |
| Propagation Delay | 4.5ns@5V,15pF | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHCT245-Q1 octal bus transceivers are designed for asynchronous two-way communication between data buses. These parts operate from 4.5V to 5.5V.
Features
AI Translation
- AEC-Q100 qualified for automotive applications
- Device temperature grade 1: -40℃ to +125℃, T_A
- Inputs are TTL-voltage compatible
- Latch-up performance exceeds 250 mA per JESD 17
- ESD protection exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
AI Translation
- Enable or disable a digital signal
- Hold a signal during a controller reset
- Debounce a switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



