LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AHC32BQAR product image
Images for reference only

TI SN74AHC32BQARRoHS

Manufacturer
MPN
SN74AHC32BQAR
LCSC Part #
C20345673
Packaging
WQFN-14(2.5x3)
Customer #
Key Attributes
Quadruple 2-Input Positive-OR Gates
Datasheetpdf iconTI SN74AHC32BQAR
In-Stock: 934
934 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4388$ 0.44
10+$ 0.3447$ 3.45
30+$ 0.3048$ 9.14
100+$ 0.2553$ 25.53
500+$ 0.233$ 116.50
1,000+$ 0.2202$ 220.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingWQFN-14(2.5x3)
FeaturesIntegrated input pull-up/pull-down
Input Logic Level - Low500mV;900mV;1.65V
Logic Family74AHC
Input Logic Level - High1.5V;2.1V;3.85V
Operating Temperature-40℃~+125℃
Output Logic Level - High1.9V;2.9V;4.4V
Quiescent Current(Iq)20uA
Voltage - Supply2V~5.5V
Current - Output High(IOH)8mA
Number of Channels4;2
Output Logic Level - Low100mV
Propagation Delay13ns@3.3V,50pF;8.5ns@5V,50pF
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SNx4AHC32 devices are quadruple 2-input positive-OR gates. These devices perform the Boolean function Y = A(overline) x B(overline) or Y = A + B in positive logic.

Features

AI Translation
  • Operating range 2-V to 5.5-V VCC
  • Low power consumption, 10-μA maximum ICC
  • ±8-mA output drive at 5 V
  • Latch-up performance exceeds 250 mA per JESD 17

Applications

AI Translation
  • Enable or disable a digital signal
  • Controlling an indicator LED
  • Translation between communication modules and system controllers