TI SN74AHC126BQAR
| Manufacturer | |
| MPN | SN74AHC126BQAR |
| LCSC Part # | C20345667 |
| Packaging | WQFN-14(2.5x3) |
| Customer # | |
| Key Attributes | StandardCMOS 2V~5.5V 1 4 8.5ns@5V,50pF 40uA WQFN-14(2.5x3) Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | WQFN-14(2.5x3) | |
| Current - Output High(IOH) | 8mA | |
| Input type | StandardCMOS | |
| Series | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 8.5ns@5V,50pF | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Drive indicator LEDs
- Drive transmission lines with logic
- Enable or disable a digital signal
In-Stock: 203
203 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4616 | $ 0.46 |
| 10+ | $ 0.452 | $ 4.52 |
| 30+ | $ 0.4455 | $ 13.37 |
| 100+ | $ 0.4391 | $ 43.91 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | WQFN-14(2.5x3) | |
| Current - Output High(IOH) | 8mA | |
| Input type | StandardCMOS | |
| Series | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 8.5ns@5V,50pF | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Drive indicator LEDs
- Drive transmission lines with logic
- Enable or disable a digital signal
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



