LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA828IDGNR product image
  • OPA828IDGNR thumbnail 1
  • OPA828IDGNR thumbnail 2
  • OPA828IDGNR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA828IDGNRRoHS

Manufacturer
MPN
OPA828IDGNR
LCSC Part #
C20345611
Packaging
HVSSOP-8
Customer #
Key Attributes
OPAx828 Low-Offset,Low-Drift,Low-Noise, 45-MHz, 36-V, JFET-Input Operational Amplifiers
Datasheetpdf iconTI OPA828IDGNR
In-Stock: 1,721
1,721 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.4595$ 3.46
10+$ 3.2742$ 32.74
30+$ 3.1638$ 94.91
100+$ 3.0533$ 305.33
500+$ 3.0013$ 1500.65
1,000+$ 2.9785$ 2978.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingHVSSOP-8
Number of Channels1
Vos - Input Offset Voltage25uV
Slew Rate150V/us
Input Offset Current(Ios)0.2pA
Features-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current0.1pA
Common Mode Rejection Ratio(CMRR)108dB
Output Current30mA
Noise density(eN)4nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)0.2uV/℃
Quiescent Current5.5mA
Gain Bandwidth Product45MHz
Dual Supply-18V~-4V;4V~18V
Rail to Rail-
Single Supply8V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPA828 and OPA2828 (OPAx828) JFET input operational amplifiers are the next generation OPA627 and OPA827, combining high speed with high dc precision and ac performance. These op amps supply low offset voltage, low drift over temperature, low bias current, and low noise with only 60 nVRMS 0.1 Hz to 10 Hz noise. The OPAx828 operate over a wide supply-voltage range of ±4 V to ±18 V and a supply current of 5.5 mA channel, typical.

AC characteristics, including a 45-MHz gain bandwidth product (GBW), a slew rate of 150 V/μs, and precision dc characteristics, make the OPAx828 family an excellent choice for a variety of systems. These include high-speed and high-resolution dataacquisition systems, such as 16-bit to 18-bit mixed signal systems, transimpedance (I/V-conversion) amplifiers, filters, precision ±10 V front ends, and high-impedance sensor-interface applications.

The OPAx828 are available in an 8-pin SOIC package and a thermally enhanced, 8-pin HVSSOP PowerPAD integrated circuit package.

Features

AI Translation
  • Low input voltage noise density: 4 nV/√Hz at 1 kHz
  • Input voltage noise: 0.1 Hz to 10 Hz: 60 nVRMS
  • Low input bias current: – 0.1 pA (DGN) – 1 pA (D)
  • Input offset voltage: – 25 μV (DGN) – 50 μV (D)
  • Input offset drift: – 0.2 μV/°C (DGN) – 0.45 μV/°C (D)
  • MUX-friendly inputs
  • Gain bandwidth: 45 MHz
  • Slew rate: 150 V/μs
  • 14-bit settling time: 120 ns
  • Overload power limiter
  • Wide supply voltage range: ±4 V to ±18 V
  • Packages: D Package: 8-pin SOIC; DGN Package: 8-pin HVSSOP

Applications

AI Translation
  • Data acquisition (DAQ)
  • Optical module
  • Lab and field instrumentation
  • Mixed module (AI,AO,DI,DO)
  • Ultrasound scanner