TI OPA4310IPWR
| Manufacturer | |
| Mfr. Part # | OPA4310IPWR |
| LCSC Part # | C20345601 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | OPAx310 High Output Current, Fast Shutdown, Low Voltage, RRIO 3-MHz Operational Amplifier |
| Description | 250uV 1pA 3V/us 83dB 3MHz 1.5V~5.5V 4 Rail-to-Rail Input, Rail-to-Rail Output TSSOP-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
544 
544
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3928 | $ 1.39 |
10+ | $ 1.1421 | $ 11.42 |
30+ | $ 1.0059 | $ 30.18 |
100+ | $ 0.8496 | $ 84.96 |
500+ | $ 0.7815 | $ 390.75 |
1,000+ | $ 0.7506 | $ 750.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$