TI LMR43610R3RPER
| Manufacturer | |
| MPN | LMR43610R3RPER |
| LCSC Part # | C20345531 |
| Packaging | VQFN-9-HR(2x2) |
| Customer # | |
| Key Attributes | 36V 1A Synchronous Step-Down DC/DC Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-9-HR(2x2) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 200kHz~2.2MHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Frequency synchronization;Light load efficient mode;Built-in LDO regulator;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.6V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V;1V~34.2V | |
| Output Current | 1A | |
| Quiescent Current | 1.2uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMR436x0 is the smallest 36-V, 2-A, and 1-A synchronous step-down DC/DC converters in a 2-mm × 2-mm HotRod package. This easy-to-use converter supports a wide input voltage range of 3.0 V to 36 V with transients up to 42 V. The control architecture and feature-set are optimized for an ultra-small solution size. The device uses peak current mode control to minimize output capacitance. The LMR436x0 minimizes input filter size by using dual random spread spectrum, a low-EMI HotRod package, and an optimized pinout. The MODE/SYNC and RT pin variants can be used to set or synchronize the frequency between 200 kHz and 2.2 MHz to avoid noise sensitive frequency bands. The compact solution size and rich feature set of LMR436x0 simplifies implementation for a wide range of industrial applications.
Features
- Functional Safety-Capable Documentation available to aid functional safety system design
- Miniature solution size and low component cost
- 2-mm × 2-mm HotRod package with wettable flanks Internal compensation
- Optimized for ultra-low EMI requirements
- Pin selectable FPWM mode for constant frequency at light loads with MODE/SYNC pin
- FSW synchronization with MODE/SYNC pin
- Designed for industrial applications
- -40°C to +150°C junction temperature range
- Supports 42-V transients
- Supports 3-VIN minimum
- Adjustable up to 95% of VIN, 3.3-V and 5-V fixed VOUT options available
- Greater than 85% efficiency at 1 mA
- 1.3-μA IQ at 24-VIN, 5-VOUT (fixed)
- Designed for scalable power supplies
- 200 kHz to 2.2 MHz (RT pin) adjustable FSW
- Pin compatible with: LMR36506 (65 V, 600 mA) LMR36503 (65 V, 300 mA)
Applications
- Factory automation: Field transmitters and process sensors
- Building automation: HVAC and fire safety
- Appliances: Garden and power tools
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7265 | $ 1.73 |
| 10+ | $ 1.5227 | $ 15.23 |
| 30+ | $ 1.3776 | $ 41.33 |
| 100+ | $ 1.2456 | $ 124.56 |
| 500+ | $ 1.1853 | $ 592.65 |
| 1,000+ | $ 1.1608 | $ 1160.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-9-HR(2x2) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 200kHz~2.2MHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Frequency synchronization;Light load efficient mode;Built-in LDO regulator;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.6V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V;1V~34.2V | |
| Output Current | 1A | |
| Quiescent Current | 1.2uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMR436x0 is the smallest 36-V, 2-A, and 1-A synchronous step-down DC/DC converters in a 2-mm × 2-mm HotRod package. This easy-to-use converter supports a wide input voltage range of 3.0 V to 36 V with transients up to 42 V. The control architecture and feature-set are optimized for an ultra-small solution size. The device uses peak current mode control to minimize output capacitance. The LMR436x0 minimizes input filter size by using dual random spread spectrum, a low-EMI HotRod package, and an optimized pinout. The MODE/SYNC and RT pin variants can be used to set or synchronize the frequency between 200 kHz and 2.2 MHz to avoid noise sensitive frequency bands. The compact solution size and rich feature set of LMR436x0 simplifies implementation for a wide range of industrial applications.
Features
- Functional Safety-Capable Documentation available to aid functional safety system design
- Miniature solution size and low component cost
- 2-mm × 2-mm HotRod package with wettable flanks Internal compensation
- Optimized for ultra-low EMI requirements
- Pin selectable FPWM mode for constant frequency at light loads with MODE/SYNC pin
- FSW synchronization with MODE/SYNC pin
- Designed for industrial applications
- -40°C to +150°C junction temperature range
- Supports 42-V transients
- Supports 3-VIN minimum
- Adjustable up to 95% of VIN, 3.3-V and 5-V fixed VOUT options available
- Greater than 85% efficiency at 1 mA
- 1.3-μA IQ at 24-VIN, 5-VOUT (fixed)
- Designed for scalable power supplies
- 200 kHz to 2.2 MHz (RT pin) adjustable FSW
- Pin compatible with: LMR36506 (65 V, 600 mA) LMR36503 (65 V, 300 mA)
Applications
- Factory automation: Field transmitters and process sensors
- Building automation: HVAC and fire safety
- Appliances: Garden and power tools
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

