TI LM5148QRGYRQ1
| Manufacturer | |
| MPN | LM5148QRGYRQ1 |
| LCSC Part # | C20345493 |
| Packaging | VQFN-24(3.5x5.5) |
| Customer # | |
| Key Attributes | Synchronous step-down DC/DC controller with ultra-low Iq and dual random spread spectrum |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | VQFN-24(3.5x5.5) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Synchronous Rectifier | Yes | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;EMI optimization (spread spectrum);External compensation;Light load efficient mode;Operating status indication;Overcurrent Protection;Built-in LDO regulator | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 3.5V~80V | |
| Frequency - Switching | 100kHz~2.2MHz | |
| Function | Step-down type | |
| Output Voltage | 800mV~55V | |
| Quiescent Current | 9.5uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 536
536 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4934 | $ 3.49 |
| 10+ | $ 2.9609 | $ 29.61 |
| 30+ | $ 2.6436 | $ 79.31 |
| 100+ | $ 2.323 | $ 232.30 |
| 500+ | $ 2.1757 | $ 1087.85 |
| 1,000+ | $ 2.1094 | $ 2109.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



