TI INA296B5IDDFR
| Manufacturer | |
| MPN | INA296B5IDDFR |
| LCSC Part # | C20345455 |
| Packaging | TSOT-23-8 |
| Customer # | |
| Key Attributes | -5V~110V 150uV 8V/us 35uA 130dB 2.5mA 200V/V TSOT-23-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSOT-23-8 | |
| Output Current | - | |
| Number of Channels | - | |
| Vcm - Common Mode Voltage | -5V~110V | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 8V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 35uA | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| -3dB Bandwidth | 1.1MHz | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 2.5mA | |
| Gain | 200V/V | |
| Features | Bidirectional detection;Programmable output reference level;Zero drift / auto-zero | |
| Input Voltage Noise Density | - | |
| Differential Voltage | ±30V | |
| Dual Supply | - | |
| Single Supply | 2.7V~20V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSOT-23-8 | |
| Output Current | - | |
| Number of Channels | - | |
| Vcm - Common Mode Voltage | -5V~110V | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 8V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 35uA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| -3dB Bandwidth | 1.1MHz | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 2.5mA | |
| Gain | 200V/V | |
| Features | Bidirectional detection;Programmable output reference level;Zero drift / auto-zero | |
| Input Voltage Noise Density | - | |
| Differential Voltage | ±30V | |
| Dual Supply | - | |
| Single Supply | 2.7V~20V |
Introduction
The INA296x is an ultra-precise, bidirectional current sense amplifier than can measure voltage drops across shunt resistors over a wide common-mode range from -5 V to 110 V, independent of the supply voltage. The high-precision current measurement is achieved through a combination of low offset voltage (±10 μV, maximum), small gain error (±0.01%, maximum) and a high DC CMRR (typical 166 dB). The INA296x is not only designed for high voltage, bidirectional DC current measurements, but also for high-speed applications (such as transient detection and fast overcurrent protection) with a high signal bandwidth of 1.1 MHz and fast settling time. The INA296x operates from a single 2.7 V to 20 V supply, drawing 2.5 mA of supply current. The INA296x is available in five gain options: 10 V/V, 20 V/V, 50 V/V, 100 V/V, and 200 V/V. Multiple gain options allow for optimization between available shunt resistor values and wide output dynamic range requirements. The INA296x is specified over operating temperature range of -40°C to +125°C.
Features
- Wide common-mode voltage:
- Operational voltage: -5 V to +110 V
- Survival voltage: -20 V to +120 V
- Bidirectional operation
- High small signal bandwidth: 1.1 MHz (at all gains)
- Slew rate: 8 V/μs
- Step response settling time to 1%: 1 μs
- Excellent CMRR: 166 dB
- Accuracy:
- Gain error (maximum)
- Version A: ±0.01%, ±1 ppm/°C drift
- Version B: ±0.1%, ±5 ppm/°C drift
- Offset voltage (maximum)
- Version A: ±10 μV, ±0.1 μV/°C drift
- Version B: ±150 μV, ±0.5 μV/°C drift
- Gain error (maximum)
- Available gains:
- INA296A1, INA296B1: 10 V/V
- INA296A2, INA296B2: 20 V/V
- INA296A3, INA296B3: 50 V/V
- INA296A4, INA296B4: 100 V/V
- INA296A5, INA296B5: 200 V/V
- Package options: SOT23-8, VSSOP-8, SOIC-8, VSSOP-10
Applications
- 48-V DC/DC Converter
- 48-V battery management systems (BMS)
- Test & Measurement
- Macro remote radio unit (RRU)
- 48-V rack server
- 48-V merchant network & server power supply (PSU)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.241 | $ 3.24 |
| 10+ | $ 3.1612 | $ 31.61 |
| 30+ | $ 3.1096 | $ 93.29 |
| 100+ | $ 3.0563 | $ 305.63 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSOT-23-8 | |
| Output Current | - | |
| Number of Channels | - | |
| Vcm - Common Mode Voltage | -5V~110V | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 8V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 35uA | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| -3dB Bandwidth | 1.1MHz | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 2.5mA | |
| Gain | 200V/V | |
| Features | Bidirectional detection;Programmable output reference level;Zero drift / auto-zero | |
| Input Voltage Noise Density | - | |
| Differential Voltage | ±30V | |
| Dual Supply | - | |
| Single Supply | 2.7V~20V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSOT-23-8 | |
| Output Current | - | |
| Number of Channels | - | |
| Vcm - Common Mode Voltage | -5V~110V | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 8V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 35uA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| -3dB Bandwidth | 1.1MHz | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 2.5mA | |
| Gain | 200V/V | |
| Features | Bidirectional detection;Programmable output reference level;Zero drift / auto-zero | |
| Input Voltage Noise Density | - | |
| Differential Voltage | ±30V | |
| Dual Supply | - | |
| Single Supply | 2.7V~20V |
Introduction
The INA296x is an ultra-precise, bidirectional current sense amplifier than can measure voltage drops across shunt resistors over a wide common-mode range from -5 V to 110 V, independent of the supply voltage. The high-precision current measurement is achieved through a combination of low offset voltage (±10 μV, maximum), small gain error (±0.01%, maximum) and a high DC CMRR (typical 166 dB). The INA296x is not only designed for high voltage, bidirectional DC current measurements, but also for high-speed applications (such as transient detection and fast overcurrent protection) with a high signal bandwidth of 1.1 MHz and fast settling time. The INA296x operates from a single 2.7 V to 20 V supply, drawing 2.5 mA of supply current. The INA296x is available in five gain options: 10 V/V, 20 V/V, 50 V/V, 100 V/V, and 200 V/V. Multiple gain options allow for optimization between available shunt resistor values and wide output dynamic range requirements. The INA296x is specified over operating temperature range of -40°C to +125°C.
Features
- Wide common-mode voltage:
- Operational voltage: -5 V to +110 V
- Survival voltage: -20 V to +120 V
- Bidirectional operation
- High small signal bandwidth: 1.1 MHz (at all gains)
- Slew rate: 8 V/μs
- Step response settling time to 1%: 1 μs
- Excellent CMRR: 166 dB
- Accuracy:
- Gain error (maximum)
- Version A: ±0.01%, ±1 ppm/°C drift
- Version B: ±0.1%, ±5 ppm/°C drift
- Offset voltage (maximum)
- Version A: ±10 μV, ±0.1 μV/°C drift
- Version B: ±150 μV, ±0.5 μV/°C drift
- Gain error (maximum)
- Available gains:
- INA296A1, INA296B1: 10 V/V
- INA296A2, INA296B2: 20 V/V
- INA296A3, INA296B3: 50 V/V
- INA296A4, INA296B4: 100 V/V
- INA296A5, INA296B5: 200 V/V
- Package options: SOT23-8, VSSOP-8, SOIC-8, VSSOP-10
Applications
- 48-V DC/DC Converter
- 48-V battery management systems (BMS)
- Test & Measurement
- Macro remote radio unit (RRU)
- 48-V rack server
- 48-V merchant network & server power supply (PSU)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



