LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

TI CD4053BEE4

Producent
Nr części prod.
CD4053BEE4
Nr LCSC
C20345268
Opak.
PDIP-16
Numer Klienta
Klucz. cechy
3V~20V 125Ω 6 2:1 PDIP-16 Analog Switches, Multiplexers, Demultiplexers RoHS
Karta KatalogowaTI CD4053BEE4
Zgodność z RoHS1 dokumentów dostępnych
Części alternatywne1
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ProducentTI
Opak.PDIP-16
Turn-on time-
FeaturesBidirectional analog channel;Level shifting;Glitch-free switching
Turn-off time-
Voltage - Supply3V~20V
Ron125Ω
Number of Channels6
Switch Circuit2:1
Propagation Delay160ns
Operating Temperature-55℃~+125℃
Con9pF
Bandwidth30MHz

Opis

Tłumaczenie AI

The CD405xB analog multiplexers and demultiplexers are digitally controlled analog switches featuring low on-resistance and extremely low off-state leakage current. These multiplexing circuits dissipate extremely low quiescent power across the full VDD-VSS and VDD-VEE supply voltage range, independent of the logic state of the control signals.

Funkcje

Tłumaczenie AI
  • Wide digital and analog signal level range:
    • Digital: 0 to 20 V
    • Analog: ≤20 Vp-p
  • Low on-resistance: 125 Ω (typical) at VDD-VEE=18 V over 15 Vp-p signal input range
  • High off-resistance: ±100 pA (typical) channel leakage current at VDD-VEE=18 V
  • Logic level translation for digital addressing signals 0 to 20 V (VDD-VSS=3 V to 20 V) to switch 20 Vp-p analog signals (VDD-VEE=20 V)
  • Matched switching characteristics: RON=5 Ω (typical) at VDD-VEE=15 V
  • Ultra-low quiescent power consumption under all digital control input and supply conditions: 0.2 uW (typical) at VDD-VSS=VDD-VEE=10 V
  • On-chip binary address decoding
  • 5 V, 10 V, and 15 V parametric ratings
  • 100% static current testing at 20 V
  • Maximum input current of 1 uA at 18 V over the full package temperature range; 100 nA at 18 V and 25°C
  • Break-before-make switching eliminates channel overlap