TI AWR2944ABGALTRQ1
| Manufacturer | |
| Mfr. Part # | AWR2944ABGALTRQ1 |
| LCSC Part # | C20345233 |
| Package | FCBGA-266(12x12) |
| Customer # | |
| Key Attributes | Single-chip 76GHz to 81GHz FMCW radar sensor |
| Description | FCBGA-266(12x12) Specialized Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Specialized Sensors | |
| Manufacturer | TI | |
| Package | FCBGA-266(12x12) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542391000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 62.2989 | $ 62.30 |
30+ | $ 59.1554 | $ 1774.66 |
Standard Packaging 1000/Full
Reel | ||