LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

TI AM2431BSDGHIALXR

제조업체
제조사 품번
AM2431BSDGHIALXR
LCSC 번호
C20345195
포장
FCCSP-293
고객 번호
주요 제원
Sitara microcontroller
데이터시트TI AM2431BSDGHIALXR
RoHS 준수2개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Embedded/Microcontrollers
제조업체TI
포장FCCSP-293
Number of I/O148
Operating Temperature-40℃~+125℃@(TJ)
Voltage - Supply1.71V~1.89V;3.135V~3.465V
EEPROM-
CPU CoreARM Cortex-M4F;ARM Cortex-R5F
Core Size32 Bit
CPU Maximum Speed400MHz;800MHz
Oscillator TypeBuilt-in+External
도움말 및 피드백유사 제품 보기 (0) >

주요 특징

AI 번역
  • Processor cores:
    • Up to 2 x Dual-core Arm Cortex-R5F MCU subsystems operating at up to 800 MHz, highly-integrated for real-time processing
    • Dual-core Arm Cortex-R5F clusters support dual-core and single-core operation
    • 32KB ICache and 32KB DCache per R5F core with SECDED ECC on all memories
    • Single-core: 128KB TCM per cluster (128KB TCM per R5F core)
    • Dual-core: 128KB TCM per cluster (64KB TCM per R5F core)
    • 1 x Single-core Arm Cortex-M4F MCU at up to 400 MHz
    • 256KB SRAM with SECDED ECC
  • Memory subsystem:
    • Up to 2MB of On-chip RAM (OCSRAM) with SECDED ECC: Can be divided into smaller banks in increments of 256KB for as many as 8 separate memory banks. Each memory bank can be allocated to a single core to facilitate software task partitioning
    • DDR Subsystem (DDRSS): Supports LPDDR4, DDR4 memory types. 16-Bit data bus with inline ECC. Supports speeds up to 1600 MT/s
  • System on Chip (SoC) services:
    • Device Management Security Controller (DMSC-L): Centralized SoC system controller. Manages system services including initial boot, security, and clock/reset/power management. Communication with various processing units over message manager. Simplified interface for optimizing unused peripherals. On-Chip Debug functionality through JTAG and Trace interfaces
    • Data Movement Subsystem (DMSS): Block Copy DMA (BCDMA), Packet DMA (PKTDMA), Secure Proxy (SEC_PROXY), Ring Accelerator (RINGACC)
    • Time Sync Subsystem: Central Platform Time Sync (CPTS) module, Timer Manager (TIMERMANAGER) with 1024 timers, Time Sync and Compare event interrupt routers
  • Industrial subsystem:
    • 2x Gigabit Industrial Communication Subsystems (PRU_ICSSG): Optional support for Profinet (RT, Profinet RT, EtherNet/IP, EtherCAT, Time-Sensitive Networking (TSN), and other Networking Protocols. Backwards compatibility with 10/100Mb PRU_ICSS
    • Each PRU_ICSSG contains 3x PRU RISC Cores per Slice (2x Slice per PRU_ICSSG): PRU General Use core (PRU), PRU Real-Time Unit core (PRU-RTU), PRU Transmit core (PRU-TX)
    • Each PRU core supports: Instruction RAM with ECC, Broadside RAM Multiplier with optional accumulator (MAC), CRC16/32 hardware accelerator, Byte swap for Big/Little Endian conversion, SUM32 hardware accelerator for UDP checksum, Task Manager for preemption support
    • Up to 2x Ethernet ports: RGMII (10/100/1000), MII (10/100)
    • Three Data RAMs with ECC, 8 banks of 30 x 32-bit register scratchpad memory
    • Interrupt controller and task manager
    • 2 x 64-bit Industrial Ethernet Peripherals (IEPs) for time stamping and other time synchronization functions
    • 18x Sigma-Delta Filter Module (SDFM) interfaces
    • Short circuit logic
    • Over-current logic
    • 6x Multi-protocol position encoder interfaces
    • 1 x Enhanced Capture Module (ECAP)
    • 16550-compatible UART
    • Dedicated 192-MHz clock to support 12-Mbps PROFIBUS
  • Security:
    • Secure Boot supported
    • Hardware-enforced Root-of-Trust (RoT)
    • Support to switch RoT via backup key
    • Support for takeover protection, IP protection, and anti-roll back protection
    • Support for cryptographic acceleration
    • Session-aware cryptographic engine with ability to auto-switch key-material based on incoming data stream
    • DMA support
    • Supports cryptographic cores: AES - 128/192/256-bit key sizes, 3DES - 56/112/168-bit key sizes, MD5, SHA1, SHA2 - 224/256/384/512-bit key sizes, DRBG with true random number generator, PKA (Public Key Accelerator) to Assist in RSA/ECC processing
    • Debugging security: Secure software-controlled debug access, Security aware debugging
    • Secure storage support
    • On-the-Fly encryption (OTFE) support for OSPI in XIP mode
    • Networking security support for data (Payload) encryption/authentication via packet-based hardware cryptographic engine
    • DMSC-L co-processor for security and key management, with dedicated device level interconnect
  • General connectivity peripherals:
    • 6x Inter-Integrated Circuit (I2C) ports
    • 9x configurable Universal Asynchronous Receive/ Transmit (UART) modules
    • 1 x 12-bit Analog-to-Digital Converters (ADC): Configurable sample rate up to 4 MSPS, 8x multiplexed analog inputs
    • 7x Multichannel Serial Peripheral Interfaces (SPI) controllers
    • 3x General-Purpose I/O (GPIO) modules
  • Industrial and control interfaces:
    • 9x Enhanced Pulse-Width Modulator (EPWM) modules
    • 3x Enhanced Capture (ECAP) modules
    • 3x Enhanced Quadrature Encoder Pulse (EQEP) modules
    • 2x Modular Controller Area Network (MCAN) modules with full CAN-FD support
    • 2x Fast Serial Interface Transmitter (FSITX) cores
    • 6x Fast Serial Interface Receiver (FSIRX) cores
  • High-speed interfaces:
    • 1 x Integrated Ethernet switch supporting up to 2 external ports (CPSW3G): Up to 2 Ethernet ports, RGMII (10/100/1000), RMII (10/100), IEEE 1588 (2008 Annex D, Annex E, Annex F) with 802.1AS PTP, Clause 45 MDIO PHY management, Energy efficient Ethernet (802.3rd)
    • 1 x PCI-Express Gen2 controller (PCIE): Supports Gen2 Single Lane operation
    • 1 x USB 3.1 Dual-Role Device (DRD) Subsystem (USBSS): Port configurable as USB host, USB device, or USB Dual-Role device. USB device: High-speed (480 Mbps) and Full-speed (12 Mbps). USB host: SuperSpeed Gen 1 (5 Gbps), High-speed (480 Mbps), Full-speed (12 Mbps), and Low-speed (1.5 Mbps). Integrated USB VBUS detection
    • 1 x Serializer/Deserializer (SERDES): One SerDes PHY lane to support either PCI-Express Gen2 or USB Super-Speed Gen1
  • Media and data storage:
    • 2x MultiMedia Card/Secure Digital (MMCSD) interfaces: One 8-bit for eMMC (MMCSD0), One 4-bit for SD/SDIO (MMCSD1). Integrated analog switch for voltage switching between 3.3V to 1.8V for high-speed card