TI 74LVC16373DGGRE4
| Manufacturer | |
| Mfr. Part # | 74LVC16373DGGRE4 |
| LCSC Part # | C20345181 |
| Package | TSSOP-48 |
| Customer # | |
| Description | D Latch 2.7V~3.6V 16 8ns TSSOP-48 Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Package | TSSOP-48 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.8576 | $ 1.86 |
200+ | $ 0.7412 | $ 148.24 |
500+ | $ 0.7169 | $ 358.45 |
1,000+ | $ 0.7048 | $ 704.80 |
Standard Packaging 2000/Full
Reel | ||