Zilog ZSFG223611
| Manufacturer | |
| MPN | ZSFG223611 |
| LCSC Part # | C20344873 |
| Packaging | - |
| Customer # | |
| Key Attributes | Optical Motion Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Optical Motion Sensors | |
| Manufacturer | Zilog | |
| Packaging | - | |
| Features | Spectral correction/filtering |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Zilog's Passive Infrared (PIR) sensors are designed to deliver high performance and excellent EMI immunity for the most demanding motion detection applications. The ZFG223611 PIR sensor, used in conjunction with a PIR lens, consists of two sensing elements located behind a spectral filter window tuned to the 8–13μm wavelength range, which helps block unwanted infrared energy sources. The element spacing and geometry improve immunity to white light and temperature variations.
Features
AI Translation
- Dual-element balanced differential (series-opposed) PIR sensor, high power supply rejection ratio, built-in EMI compensation
- White light protection
- Element size 0.75mm × 2.3mm, pitch 0.6mm
- Standard metal TO-5 package
- Recommended operating voltage range 1V ~ 15V
- Operating temperature range -40°C ~ +70°C
Applications
AI Translation
- Security motion detectors
- Outdoor lighting
- Video doorbells
- IP cameras
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2008 | $ 2.20 |
| 200+ | $ 0.8795 | $ 175.90 |
| 400+ | $ 0.8491 | $ 339.64 |
| 800+ | $ 0.8354 | $ 668.32 |
Standard Packaging400/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |

