LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM MASW-001100-11900G product image
Images for reference only

MACOM MASW-001100-11900GRoHS

Manufacturer
MPN
MASW-001100-11900G
LCSC Part #
C20344444
Packaging
0402
Customer #
Key Attributes
0402 RF Diodes RoHS
Datasheetpdf iconMACOM MASW-001100-11900G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.0238$ 4.02
200+$ 1.6055$ 321.10
500+$ 1.553$ 776.50
1,000+$ 1.5252$ 1525.20
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/RF Diodes
ManufacturerMACOM
Packaging0402

Introduction

AI Translation

MASW-001100-1190 (single-pole single-throw) is a series-shunt broadband PIN diode chip switch fabricated using MACOM's HMIC (Heterolithic Microwave Integrated Circuit) process. This process allows silicon pedestals forming series-shunt diodes and vias to be embedded in low-loss, low-dispersion glass. By employing close spacing between circuit elements, the resulting HMIC chip achieves low insertion loss and high isolation at frequencies up to 26.5 GHz. They are designed for use as medium-power, high-performance switches, offering superior performance compared to similar designs using discrete components. The top surface of the chip is protected by a polymer coating for ease of manual or automated handling, and large gold bond pads facilitate low-inductance ribbon attachment. Gold metallization on the back of the chip allows attachment via 80/20 gold/tin solder or conductive silver epoxy.

Features

AI Translation
  • Wide bandwidth
  • Specified frequency range: 50 MHz to 20 GHz
  • Usable frequency range: 50 MHz to 26.5 GHz
  • Lower insertion loss / higher isolation
  • Fully monolithic glass-encapsulated die
  • CW power handling up to 33 dBm at +25°C
  • RoHS compliant