MACOM MAATCC0007TR
| Manufacturer | |
| Mfr. Part # | MAATCC0007TR |
| LCSC Part # | C20344183 |
| Package | - |
| Customer # | |
| Description | 0dB~31dB 0Hz~2GHz Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | MACOM | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 23.3444 | $ 23.34 |
200+ | $ 9.3145 | $ 1862.90 |
500+ | $ 9.0043 | $ 4502.15 |
1,000+ | $ 8.85 | $ 8850.00 |
Standard Packaging 1/Full
Reel | ||