MACOM MAAM-011300-TR1000
| Manufacturer | |
| MPN | MAAM-011300-TR1000 |
| LCSC Part # | C20344143 |
| Packaging | - |
| Customer # | |
| Key Attributes | 75Ω High Linearity, Low Noise CATV Amplifier |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Voltage - Supply | 5V~8V | |
| Input Return Loss | 20dB | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 17.6dB | |
| Frequency Range | 45MHz~1.8GHz | |
| Noise Figure | 1.7dB | |
| Output Return Loss | 18dB | |
| Features | - | |
| IP3 | 36dBm | |
| P1dB | 22dBm | |
| Current - Supply | 118mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Voltage - Supply | 5V~8V | |
| Input Return Loss | 20dB | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 17.6dB |
| Type | Description | |
|---|---|---|
| Frequency Range | 45MHz~1.8GHz | |
| Noise Figure | 1.7dB | |
| Output Return Loss | 18dB | |
| Features | - | |
| IP3 | 36dBm | |
| P1dB | 22dBm | |
| Current - Supply | 118mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
MAAM-011300 is an RF amplifier in a SOT-89 plastic package. The amplifier provides 17.5 dB of ultra-flat gain at 5V or 8V bias with excellent linearity. Its high gain, low noise, and low distortion characteristics make it ideal for 75 Ω infrastructure applications.
Features
AI Translation
- Single-stage, single-ended topology
- Operating conditions: 5 V, 118 mA or 8 V, 130 mA
- 17.5 dB flat gain
- Low noise
- Low distortion performance
- Lead-free SOT-89 plastic package
- RoHS compliant
Applications
AI Translation
- 75 Ω infrastructure
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0366 | $ 2.04 |
| 200+ | $ 0.8128 | $ 162.56 |
| 500+ | $ 0.7866 | $ 393.30 |
| 1,000+ | $ 0.7727 | $ 772.70 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Voltage - Supply | 5V~8V | |
| Input Return Loss | 20dB | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 17.6dB | |
| Frequency Range | 45MHz~1.8GHz | |
| Noise Figure | 1.7dB | |
| Output Return Loss | 18dB | |
| Features | - | |
| IP3 | 36dBm | |
| P1dB | 22dBm | |
| Current - Supply | 118mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Voltage - Supply | 5V~8V | |
| Input Return Loss | 20dB | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 17.6dB |
| Type | Description | |
|---|---|---|
| Frequency Range | 45MHz~1.8GHz | |
| Noise Figure | 1.7dB | |
| Output Return Loss | 18dB | |
| Features | - | |
| IP3 | 36dBm | |
| P1dB | 22dBm | |
| Current - Supply | 118mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
MAAM-011300 is an RF amplifier in a SOT-89 plastic package. The amplifier provides 17.5 dB of ultra-flat gain at 5V or 8V bias with excellent linearity. Its high gain, low noise, and low distortion characteristics make it ideal for 75 Ω infrastructure applications.
Features
AI Translation
- Single-stage, single-ended topology
- Operating conditions: 5 V, 118 mA or 8 V, 130 mA
- 17.5 dB flat gain
- Low noise
- Low distortion performance
- Lead-free SOT-89 plastic package
- RoHS compliant
Applications
AI Translation
- 75 Ω infrastructure
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

