Everspin Tech EMD3D256M08G1-150CBS1R
| Manufacturer | |
| MPN | EMD3D256M08G1-150CBS1R |
| LCSC Part # | C20342495 |
| Packaging | - |
| Customer # | |
| Key Attributes | Memory RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Everspin Tech | |
| Packaging | - | |
| Features | On-chip DLL clock alignment function;Power-up/power-down/under-voltage data protection function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Everspin Tech |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | On-chip DLL clock alignment function;Power-up/power-down/under-voltage data protection function |
Introduction
EMD3D256M08/16B 256Mb DDR3 Spin-Transfer Torque Magnetic Random Access Memory (STT-MRAM) is a non-volatile memory that delivers non-volatility and high endurance at DDR3 speeds. The device supports DDR3 operation at rates up to 1333MT/Sec/Pin. It is designed to be fully compliant with all DDR3 DRAM characteristics, including on-die termination (ODT) and internal ZQ calibration, while offering the advantages of data persistence and extremely high write cycle endurance. Using spin-torque MRAM technology, no cell refresh is required, which greatly simplifies system design and reduces overhead. All control and address inputs are synchronized to a pair of externally supplied differential clocks, with input latching occurring at the clock crossover points. I/O is synchronized to a pair of bidirectional strobe signals (DQS, DQS̄). The device employs a RAS̄/CAS̄ multiplexed scheme and operates at 1.5V.
Features
- 256Mb ST-DDR3 Spin-Transfer Torque Magnetic RAM
- Non-volatile 256Mb (32Mb x 8, 16Mb x 16) DDR3
- Supports standard DDR3 SDRAM features
- VDD = 1.5V ± 0.075V
- Up to 667MHz fCK (1333MT/sec/pin)
- Page size 512-bit (x8) or 1024-bit (x16)
- On-die termination
- On-chip DLL aligns DQ, DQS, DQS (overline) transitions to CK transitions
- All address and control inputs latched on rising clock edge
- Burst length 8, programmable burst truncation length 4
- Standard 10x13mm 78-ball (x8) or 96-ball (x16) BGA package
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 136.5994 | $ 136.60 |
| 200+ | $ 54.5049 | $ 10900.98 |
| 500+ | $ 52.6838 | $ 26341.90 |
| 1,000+ | $ 51.7832 | $ 51783.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Everspin Tech | |
| Packaging | - | |
| Features | On-chip DLL clock alignment function;Power-up/power-down/under-voltage data protection function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Everspin Tech |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | On-chip DLL clock alignment function;Power-up/power-down/under-voltage data protection function |
Introduction
EMD3D256M08/16B 256Mb DDR3 Spin-Transfer Torque Magnetic Random Access Memory (STT-MRAM) is a non-volatile memory that delivers non-volatility and high endurance at DDR3 speeds. The device supports DDR3 operation at rates up to 1333MT/Sec/Pin. It is designed to be fully compliant with all DDR3 DRAM characteristics, including on-die termination (ODT) and internal ZQ calibration, while offering the advantages of data persistence and extremely high write cycle endurance. Using spin-torque MRAM technology, no cell refresh is required, which greatly simplifies system design and reduces overhead. All control and address inputs are synchronized to a pair of externally supplied differential clocks, with input latching occurring at the clock crossover points. I/O is synchronized to a pair of bidirectional strobe signals (DQS, DQS̄). The device employs a RAS̄/CAS̄ multiplexed scheme and operates at 1.5V.
Features
- 256Mb ST-DDR3 Spin-Transfer Torque Magnetic RAM
- Non-volatile 256Mb (32Mb x 8, 16Mb x 16) DDR3
- Supports standard DDR3 SDRAM features
- VDD = 1.5V ± 0.075V
- Up to 667MHz fCK (1333MT/sec/pin)
- Page size 512-bit (x8) or 1024-bit (x16)
- On-die termination
- On-chip DLL aligns DQ, DQS, DQS (overline) transitions to CK transitions
- All address and control inputs latched on rising clock edge
- Burst length 8, programmable burst truncation length 4
- Standard 10x13mm 78-ball (x8) or 96-ball (x16) BGA package
C20342495 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

