LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON FA-238 20.0000MB-R3 product image
Images for reference only

EPSON FA-238 20.0000MB-R3RoHS

Manufacturer
MPN
FA-238 20.0000MB-R3
LCSC Part #
C20340239
Packaging
-
Customer #
Key Attributes
Crystals RoHS
Datasheetpdf iconEPSON FA-238 20.0000MB-R3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4791$ 0.48
250+$ 0.1912$ 47.80
500+$ 0.1848$ 92.40
1,000+$ 0.1816$ 181.60
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
Packaging-

Features

AI Translation
  • Frequency range: 0.67 MHz to 170 MHz (1×10⁻⁶ Step)
  • Supply voltage: 1.62 V to 3.63 V
  • Function: Output enable (OE) or Standby (ST)
  • Frequency tolerance: ±15×10⁻⁶ (-40 ℃ to +85 ℃), ±20×10⁻⁶, ±50×10⁻⁶ (-40 ℃ to +105 ℃)
  • PLL technology to enable short lead time
  • Available field oscillator programmer “SG - Writer II”