LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MX553BNS156M250-TR product image
Images for reference only

MICROCHIP MX553BNS156M250-TRRoHS

Manufacturer
MPN
MX553BNS156M250-TR
LCSC Part #
C2032842
Packaging
SMD5032-6P
Customer #
Key Attributes
XTAL OSC 156.25MHz LVDS SMD
Datasheetpdf iconMICROCHIP MX553BNS156M250-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.2594$ 6.26
200+$ 2.4226$ 484.52
500+$ 2.3386$ 1169.30
1,000+$ 2.2958$ 2295.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerMICROCHIP
PackagingSMD5032-6P
Output TypeLVDS
Voltage - Supply2.375V~3.63V
Operating Temperature-40℃~+85℃
Frequency156.25MHz
Current - Supply90mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

MX553BNS156M250 is an ultra-low phase jitter XO with LVDS output, optimized for high line rate applications.

Features

AI Translation
  • 156.25MHz LVDS
  • Typical phase noise: -92fs (integration range: 1.875MHz - 20MHz)
  • Total frequency stability: ±50ppm
  • Temperature range: -40℃ to +85℃
  • Industry-standard 6-pin 5mm×3.2mm LGA package

Applications

AI Translation
  • 10/40/400 Gigabit Ethernet
  • Fibre Channel 10G/12G SERDES