ProLabs ONS-SE-2G-S1-C
| Produttore | |
| Cod. Prod. | ONS-SE-2G-S1-C |
| Cod. LCSC | C20326195 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Fiber Optic Transceiver Modules RoHS |
| Scheda Tecnica | ProLabs ONS-SE-2G-S1-C |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
This Cisco ONS-SE-2G-S1 compatible SFP transceiver delivers OC-48c (2488Mbps) transmission rates over single-mode fiber up to 2km using an LC connector at a wavelength of 1310nm. It is guaranteed 100% compatible with the equivalent Cisco transceiver. This easy-to-install, hot-pluggable transceiver is programmed and uniquely serialized, and has been tested with data traffic and applications to ensure it initializes and performs the same functions. The product meets or exceeds Cisco specifications and complies with MSA standards for seamless network integration. This transceiver is compliant with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS compliant and lead-free.
Applicazioni
- OC-48 transmission
- Access and enterprise
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
This Cisco ONS-SE-2G-S1 compatible SFP transceiver delivers OC-48c (2488Mbps) transmission rates over single-mode fiber up to 2km using an LC connector at a wavelength of 1310nm. It is guaranteed 100% compatible with the equivalent Cisco transceiver. This easy-to-install, hot-pluggable transceiver is programmed and uniquely serialized, and has been tested with data traffic and applications to ensure it initializes and performs the same functions. The product meets or exceeds Cisco specifications and complies with MSA standards for seamless network integration. This transceiver is compliant with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS compliant and lead-free.
Applicazioni
- OC-48 transmission
- Access and enterprise
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

