ProLabs AA1419067-E6-C
| 제조업체 | |
| 제조사 품번 | AA1419067-E6-C |
| LCSC 번호 | C20319549 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Fiber Optic Transceiver Modules RoHS |
| 데이터시트 | ProLabs AA1419067-E6-C |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/Fiber Optic Transceiver Modules | |
| 제조업체 | ProLabs | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
This Avaya/Nortel AA1419067-E6 compatible SFP transceiver delivers 1000Base-CWDM throughput over single-mode fiber (SMF) up to 70km, operating at a 1590nm wavelength via LC connectors. It is guaranteed 100% compatible with equivalent Avaya/Nortel transceivers. This easy-to-install, hot-pluggable transceiver is programmed and uniquely serialized, and has been tested with data traffic and applications to ensure consistent initialization and performance. Digital Optical Monitoring (DOM) functionality is also present, allowing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS-compliant and lead-free.
응용 분야
- CWDM-based Gigabit Ethernet
- 1x Fibre Channel
- Access, metro, and enterprise
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/Fiber Optic Transceiver Modules | |
| 제조업체 | ProLabs | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
This Avaya/Nortel AA1419067-E6 compatible SFP transceiver delivers 1000Base-CWDM throughput over single-mode fiber (SMF) up to 70km, operating at a 1590nm wavelength via LC connectors. It is guaranteed 100% compatible with equivalent Avaya/Nortel transceivers. This easy-to-install, hot-pluggable transceiver is programmed and uniquely serialized, and has been tested with data traffic and applications to ensure consistent initialization and performance. Digital Optical Monitoring (DOM) functionality is also present, allowing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS-compliant and lead-free.
응용 분야
- CWDM-based Gigabit Ethernet
- 1x Fibre Channel
- Access, metro, and enterprise
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

