LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Phoenix Contact 1200293 product image
Images for reference only

Phoenix Contact 1200293RoHS

Manufacturer
MPN
1200293
LCSC Part #
C20307125
Packaging
-
Customer #
Key Attributes
Terminal Block Wire Ferrules RoHS
Datasheetpdf iconPhoenix Contact 1200293
Custom CablesMOQ 1pc

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

Ferrule, S-Slimline type, sleeve length 8mm, color: teal.

Features

AI Translation
  • Plastic ferrule, optimized diameter for 1.0mm² cables, maximum insulation OD 2.8mm
  • Compatible with all 3.5mm-wide PT 1.5/S terminal blocks and COMBI connectors
  • Ferrule with plastic sleeve made of soft tin-plated electrolytic copper
  • Enhanced insulation reliability for secure connections, preventing wire splicing
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0989$ 0.10
200+$ 0.0395$ 7.90
500+$ 0.0382$ 19.10
1,000+$ 0.0375$ 37.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.