PANASONIC TQ2SA-4.5V-Y
| Manufacturer | |
| MPN | TQ2SA-4.5V-Y |
| LCSC Part # | C20302049 |
| Packaging | - |
| Customer # | |
| Key Attributes | Signal Relays, Up to 2 Amps |
| Datasheet | PANASONIC TQ2SA-4.5V-Y |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Width | 9mm | |
| Length | 14mm | |
| Height | 5mm |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Width | 9mm | |
| Length | 14mm | |
| Height | 5mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Flat compact size 14.0 (L)×9.0 (W)×5.0 (H) mm .551 (L)×.354 (W)×.197 (H) inch
- Nominal operating power: High sensitivity of 140 mW (2 Form C single side stable type)
- Suitable for SMD automatic insertion (SA type) With a height of 5.6 mm .220 inch, the relays meet JIS C 0806 specifications
- DIL terminal array enables use of IC sockets
- Low thermal electromotive force (approx. 5 μV) [approx. 2 μV (surface-mount type)]
- Latching types also available
- Self-clinching terminal also available
Applications
AI Translation
- Telephone-related equipment
- Communications
- Measurement equipment
- OA equipment
- Industrial machines
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.8919 | $ 6.89 |
| 200+ | $ 2.7508 | $ 550.16 |
| 500+ | $ 2.6587 | $ 1329.35 |
| 1,000+ | $ 2.6127 | $ 2612.70 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Width | 9mm | |
| Length | 14mm | |
| Height | 5mm |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Width | 9mm | |
| Length | 14mm | |
| Height | 5mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Flat compact size 14.0 (L)×9.0 (W)×5.0 (H) mm .551 (L)×.354 (W)×.197 (H) inch
- Nominal operating power: High sensitivity of 140 mW (2 Form C single side stable type)
- Suitable for SMD automatic insertion (SA type) With a height of 5.6 mm .220 inch, the relays meet JIS C 0806 specifications
- DIL terminal array enables use of IC sockets
- Low thermal electromotive force (approx. 5 μV) [approx. 2 μV (surface-mount type)]
- Latching types also available
- Self-clinching terminal also available
Applications
AI Translation
- Telephone-related equipment
- Communications
- Measurement equipment
- OA equipment
- Industrial machines
C20302049 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TQ2SA-4.5V-X | PANASONIC | Alt. Packaging | SMD,9x14mm | 0 | $ 2.07 | ||
| TQ2SA-4.5V | PANASONIC | Alt. Packaging | SMD,14x9mm | 0 | $ 3.7423 |

