PANASONIC AGN200A03Y
| Manufacturer | |
| MPN | AGN200A03Y |
| LCSC Part # | C20298814 |
| Packaging | - |
| Customer # | |
| Key Attributes | Signal Relays, Up to 2 Amps |
| Datasheet | PANASONIC AGN200A03Y |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Width | 5.7mm | |
| Length | 10.6mm | |
| Height | 9mm |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Width | 5.7mm | |
| Length | 10.6mm | |
| Height | 9mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
High sensitivity, 100 mW operating power, 2 Form C, 1 A, compact size and slim relays. Protective construction: Sealed type.
Features
AI Translation
- High sensitivity: Rated operating power 100 mW (High sensitivity single side stable)
- Compact size and slim: Width (5.7 mm) x Length (10.6 mm) x Height (9 mm)
- Compliant with Telcordia standard: Surge withstand voltage 2,500 V (between contact and coil)
- Confort to FCC Part68: Surge withstand voltage 1,500 V (between open contacts)
Applications
AI Translation
- Telecommunications and measurement equipment
- Telephone related equipment
- Household electrical appliance and Audio Visual equipment
- Security equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Width | 5.7mm | |
| Length | 10.6mm | |
| Height | 9mm |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Width | 5.7mm | |
| Length | 10.6mm | |
| Height | 9mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
High sensitivity, 100 mW operating power, 2 Form C, 1 A, compact size and slim relays. Protective construction: Sealed type.
Features
AI Translation
- High sensitivity: Rated operating power 100 mW (High sensitivity single side stable)
- Compact size and slim: Width (5.7 mm) x Length (10.6 mm) x Height (9 mm)
- Compliant with Telcordia standard: Surge withstand voltage 2,500 V (between contact and coil)
- Confort to FCC Part68: Surge withstand voltage 1,500 V (between open contacts)
Applications
AI Translation
- Telecommunications and measurement equipment
- Telephone related equipment
- Household electrical appliance and Audio Visual equipment
- Security equipment
C20298814 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

